Part Details for MAX7300AGL by Rochester Electronics LLC
Results Overview of MAX7300AGL by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX7300AGL Information
MAX7300AGL by Rochester Electronics LLC is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
MAX7300AGL Part Data Attributes
|
|
MAX7300AGL
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX7300AGL
Rochester Electronics LLC
SPECIALTY INTERFACE CIRCUIT, QCC40, 6 X 6 MM, 0.90 MM HEIGHT, MO-220, QFN-40
|
| Pbfree Code | No | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFN | |
| Package Description | 6 X 6 Mm, 0.90 Mm Height, Mo-220, Qfn-40 | |
| Pin Count | 40 | |
| Reach Compliance Code | Unknown | |
| Interface IC Type | Interface Circuit | |
| JESD-30 Code | S-XQCC-N40 | |
| JESD-609 Code | e0 | |
| Length | 6 Mm | |
| Moisture Sensitivity Level | Not Applicable | |
| Number of Functions | 1 | |
| Number of Terminals | 40 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 245 | |
| Qualification Status | Commercial | |
| Seated Height-Max | 0.85 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Tin Lead | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 6 Mm |