Part Details for MAX7313ATG+T by Analog Devices Inc
Overview of MAX7313ATG+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX7313ATG+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX7313ATGT
|
Mouser Electronics | Interface - I/O Expanders 16-Port I/O Expander with LED Intensity RoHS: Compliant | 14661 |
|
$3.2700 / $6.4400 | Buy Now |
|
Analog Devices Inc | 16-Port I/O Expander with LED Min Qty: 1 Package Multiple: 1 | 797 |
|
$3.5188 / $6.4400 | Buy Now |
Part Details for MAX7313ATG+T
MAX7313ATG+T CAD Models
MAX7313ATG+T Part Data Attributes
|
MAX7313ATG+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX7313ATG+T
Analog Devices Inc
16-Port I/O Expander with LED Intensity Control, Interrupt, and Hot-Insertion Protection, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 24-LFCSP-4X4X0.75 | |
Pin Count | 24 | |
Manufacturer Package Code | 24-LFCSP-4X4X0.75 | |
Date Of Intro | 2003-11-14 | |
Samacsys Manufacturer | Analog Devices | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of I/O Lines | 16 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for MAX7313ATG+T
This table gives cross-reference parts and alternative options found for MAX7313ATG+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX7313ATG+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX7313ATG | Parallel I/O Port, 1-Bit, 16 I/O, BICMOS, 4 X 4 MM, 0.80 MM PITCH, MO-220WGGD-2, TQFN-24 | Maxim Integrated Products | MAX7313ATG+T vs MAX7313ATG |
MAX7313ATG+T | Parallel I/O Port, 1-Bit, 16 I/O, BICMOS, 4 X 4 MM, 0.80 MM PITCH, MO-220WGGD-2, TQFN-24 | Maxim Integrated Products | MAX7313ATG+T vs MAX7313ATG+T |