Microcontrollers and Processors
TCA6416RTWT
Texas Instruments
Description: 16-bit translating 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 24-WQFN -40 to 85

Overview of TCA6416RTWT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for TCA6416RTWT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-TCA6416RTWT-ND
DigiKey IC XPNDR 400KHZ I2C SMBUS 24WQFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 20666
In Stock
  • 152 $1.9900
$1.9900 Buy Now
DISTI # 296-TCA6416RTWTCT-ND
DigiKey IC XPNDR 400KHZ I2C SMBUS 24WQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 84
In Stock
  • 1 $3.9200
  • 10 $2.8570
  • 25 $2.5904
  • 250 $2.5729
  • 500 $2.3087
  • 1,250 $1.9471
  • 2,500 $1.8497
$1.8497 / $3.9200 Buy Now
Rochester Electronics TCA6416 Low-voltage 16-bit I2C & SMBus I/O expander with interrupt output, reset & config registers RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 5500
  • 1 $2.0100
  • 25 $1.9700
  • 100 $1.8900
  • 500 $1.8100
  • 1,000 $1.7100
$1.7100 / $2.0100 Buy Now

CAD Models for TCA6416RTWT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TCA6416RTWT by Texas Instruments

TCA6416RTWT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
QFN-24
Pin Count
24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Clock Frequency-Max
0.4 MHz
External Data Bus Width
JESD-30 Code
S-PQCC-N24
JESD-609 Code
e4
Length
4 mm
Moisture Sensitivity Level
2
Number of Bits
16
Number of I/O Lines
16
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC24,.16SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Supply Current-Max
0.03 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
1.65 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
4 mm
uPs/uCs/Peripheral ICs Type
PARALLEL IO PORT, GENERAL PURPOSE
Want to compare parts?
  1. TCA6416RTWT
    Texas Instruments
    16-bit translating 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 24-WQFN -40 to 85
    VS

Alternate Parts for TCA6416RTWT

This table gives cross-reference parts and alternative options found for TCA6416RTWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCA6416RTWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PCA9535RGERG4 16 I/O, PIA-GENERAL PURPOSE, PQCC24, GREEN, PLASTIC, QFN-24 Texas Instruments TCA6416RTWT vs PCA9535RGERG4
MAX7313ATG+T Parallel I/O Port, 1-Bit, 16 I/O, BICMOS, 4 X 4 MM, 0.80 MM PITCH, MO-220WGGD-2, TQFN-24 Maxim Integrated Products TCA6416RTWT vs MAX7313ATG+T
PCA9539BS,115 PCA9539; PCA9539R - 16-bit I²C-bus and SMBus low power I/O port with interrupt and reset QFN 24-Pin NXP Semiconductors TCA6416RTWT vs PCA9539BS,115
MAX7311ATG+T Parallel I/O Port, 16-Bit, 16 I/O, BICMOS, 4 X 4 MM, 0.80 MM HEIGHT, MO-153, TQFN-24 Maxim Integrated Products TCA6416RTWT vs MAX7311ATG+T
MAX7311ATG+TGH7 Parallel I/O Port, 16 I/O, BICMOS, TQFN-24 Maxim Integrated Products TCA6416RTWT vs MAX7311ATG+TGH7
PCA9535CHF,118 PCA9535; PCA9535C - 16-bit I2C-bus and SMBus, low power I/O port with interrupt QFN 24-Pin NXP Semiconductors TCA6416RTWT vs PCA9535CHF,118
MAX7313ATG-T Parallel I/O Port, 1-Bit, 16 I/O, BICMOS, 4 X 4 MM, 0.80 MM PITCH, MO-220WGGD-2, TQFN-24 Maxim Integrated Products TCA6416RTWT vs MAX7313ATG-T
PCA9539RHLR 16 I/O, PIA-GENERAL PURPOSE, PQCC24, PLASTIC, QFN-24 Texas Instruments TCA6416RTWT vs PCA9539RHLR
PCA9535AHF 16 I/O, PIA-GENERAL PURPOSE, PQCC24, 4 X 4 MM, 0.75 MM HEIGHT, PLASTIC, MO-220, SOT994-1, HWQFN-24 NXP Semiconductors TCA6416RTWT vs PCA9535AHF
PCA9555RHLR Remote 16-Bit I2C And SMBus I/O Expander With Interrupt Output And Configuration Registers 24-VQFN -40 to 85 Texas Instruments TCA6416RTWT vs PCA9555RHLR

Related Parts for TCA6416RTWT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCA6416RTWT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCA6416RTWT by Texas Instruments

Select Manufacturer
Which Manufacturer of TCA6416RTWT would you like to use for your alert(s)?
  • Please alert me when TCA6416RTWT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TCA6416RTWT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCA6416RTWT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TCA6416RTWT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCA6416RTWT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCA6416RTWT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: