Datasheets
MAX7314ATG+T by:

18-Port GPIO with LED Intensity Control, Interrupt, and Hot-Insertion Protection, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 125C

Part Details for MAX7314ATG+T by Analog Devices Inc

Overview of MAX7314ATG+T by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MAX7314ATG+T

Part # Distributor Description Stock Price Buy
DISTI # 700-MAX7314ATGT
Mouser Electronics Interface - I/O Expanders 18-Port GPIO with LED Intensity Control, RoHS: Compliant 2063
  • 1 $8.6400
  • 10 $7.2100
  • 25 $6.4000
  • 100 $5.4900
  • 250 $5.0500
  • 500 $4.7800
  • 1,000 $4.5700
  • 2,500 $4.4900
$4.4900 / $8.6400 Buy Now
Analog Devices Inc 18-Port GPIO with LED Intensit Min Qty: 1 Package Multiple: 1 1457
  • 1 $10.3500
  • 10 $7.2110
  • 25 $6.4008
  • 100 $5.4946
  • 250 $5.0556
  • 500 $4.7882
  • 1,000 $4.5663
  • 2,500 $4.5000
$4.5000 / $10.3500 Buy Now

Part Details for MAX7314ATG+T

MAX7314ATG+T CAD Models

MAX7314ATG+T Part Data Attributes

MAX7314ATG+T Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX7314ATG+T Analog Devices Inc 18-Port GPIO with LED Intensity Control, Interrupt, and Hot-Insertion Protection, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 125C
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code 24-LFCSP-4X4X0.75
Pin Count 24
Manufacturer Package Code 24-LFCSP-4X4X0.75
Date Of Intro 2004-02-17
Samacsys Manufacturer Analog Devices
External Data Bus Width
JESD-30 Code S-PQCC-N24
JESD-609 Code e3
Length 4 mm
Moisture Sensitivity Level 1
Number of Bits 8
Number of I/O Lines 16
Number of Ports 1
Number of Terminals 24
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Equivalence Code LCC24,.16SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 0.8 mm
Supply Voltage-Max 3.6 V
Supply Voltage-Min 2 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology BICMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 4 mm
uPs/uCs/Peripheral ICs Type PARALLEL IO PORT, GENERAL PURPOSE

Alternate Parts for MAX7314ATG+T

This table gives cross-reference parts and alternative options found for MAX7314ATG+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX7314ATG+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX7314ATG Parallel I/O Port, 8-Bit, 16 I/O, BICMOS, 4 X 4 MM, 0.80 MM HEIGHT, MO-220WGGD2, TQFN-24 Maxim Integrated Products MAX7314ATG+T vs MAX7314ATG
MAX7314ATG-T Parallel I/O Port, 8-Bit, 16 I/O, BICMOS, 4 X 4 MM, 0.80 MM HEIGHT, MO-220WGGD2, TQFN-24 Maxim Integrated Products MAX7314ATG+T vs MAX7314ATG-T
MAX7314ATG+ 18-Port GPIO with LED Intensity Control, Interrupt, and Hot-Insertion Protection, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 125C Analog Devices Inc MAX7314ATG+T vs MAX7314ATG+
MAX7314ATG+ Parallel I/O Port, 8-Bit, 16 I/O, BICMOS, 4 X 4 MM, 0.80 MM HEIGHT, MO-220WGGD2, TQFN-24 Maxim Integrated Products MAX7314ATG+T vs MAX7314ATG+
Part Number Description Manufacturer Compare
PCA9535RGERG4 16 I/O, PIA-GENERAL PURPOSE, PQCC24, GREEN, PLASTIC, QFN-24 Texas Instruments MAX7314ATG+T vs PCA9535RGERG4
MAX7313ATG+T Parallel I/O Port, 1-Bit, 16 I/O, BICMOS, 4 X 4 MM, 0.80 MM PITCH, MO-220WGGD-2, TQFN-24 Maxim Integrated Products MAX7314ATG+T vs MAX7313ATG+T
PCA9539BS,115 PCA9539; PCA9539R - 16-bit I²C-bus and SMBus low power I/O port with interrupt and reset QFN 24-Pin NXP Semiconductors MAX7314ATG+T vs PCA9539BS,115
MAX7311ATG+T Parallel I/O Port, 16-Bit, 16 I/O, BICMOS, 4 X 4 MM, 0.80 MM HEIGHT, MO-153, TQFN-24 Maxim Integrated Products MAX7314ATG+T vs MAX7311ATG+T
MAX7311ATG+TGH7 Parallel I/O Port, 16 I/O, BICMOS, TQFN-24 Maxim Integrated Products MAX7314ATG+T vs MAX7311ATG+TGH7
PCA9535CHF,118 PCA9535; PCA9535C - 16-bit I2C-bus and SMBus, low power I/O port with interrupt QFN 24-Pin NXP Semiconductors MAX7314ATG+T vs PCA9535CHF,118
MAX7313ATG-T Parallel I/O Port, 1-Bit, 16 I/O, BICMOS, 4 X 4 MM, 0.80 MM PITCH, MO-220WGGD-2, TQFN-24 Maxim Integrated Products MAX7314ATG+T vs MAX7313ATG-T
PCA9539RHLR 16 I/O, PIA-GENERAL PURPOSE, PQCC24, PLASTIC, QFN-24 Texas Instruments MAX7314ATG+T vs PCA9539RHLR
PCA9535AHF 16 I/O, PIA-GENERAL PURPOSE, PQCC24, 4 X 4 MM, 0.75 MM HEIGHT, PLASTIC, MO-220, SOT994-1, HWQFN-24 NXP Semiconductors MAX7314ATG+T vs PCA9535AHF
PCA9555RHLR Remote 16-Bit I2C And SMBus I/O Expander With Interrupt Output And Configuration Registers 24-VQFN -40 to 85 Texas Instruments MAX7314ATG+T vs PCA9555RHLR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX7314ATG+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX7314ATG+T by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX7314ATG+T would you like to use for your alert(s)?
  • Please alert me when MAX7314ATG+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX7314ATG+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX7314ATG+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX7314ATG+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX7314ATG+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX7314ATG+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: