Part Details for MAX7322ATE+T by Maxim Integrated Products
Overview of MAX7322ATE+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX7322ATE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC7031
|
Newark | I/O Expander, 4 I/O, 125Deg C, Tqfn-16, No. Of Bits:-, Interfaces:I2C, Supply Voltage Min:1.71V, Supply Voltage Max:5.5V, Ic Case/Package:Tqfn, No. Of Pins:16Pins, No. Of I/O S:4I/O S, Operating Temperature Min:-40°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX7322ATE+T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.7000 / $5.1200 | Buy Now |
DISTI #
175-MAX7322ATE+TCT-ND
|
DigiKey | IC XPNDR 400KHZ I2C 16TQFN Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7500 In Stock |
|
$2.4717 / $4.9200 | Buy Now |
Part Details for MAX7322ATE+T
MAX7322ATE+T CAD Models
MAX7322ATE+T Part Data Attributes
|
MAX7322ATE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX7322ATE+T
Maxim Integrated Products
Parallel I/O Port, 4 I/O, CMOS, PQCC16, 3 X 3 MM, 0.80 MM HEIGHT, LEADFREE, PLASTIC, TQFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC16,.12SQ,20 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 4 | |
Number of Ports | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for MAX7322ATE+T
This table gives cross-reference parts and alternative options found for MAX7322ATE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX7322ATE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX7322ATE-T | Parallel I/O Port, 4 I/O, CMOS, PQCC16, 3 X 3 MM, 0.80 MM HEIGHT, LEADFREE, PLASTIC, TQFN-16 | Maxim Integrated Products | MAX7322ATE+T vs MAX7322ATE-T |
MAX7322ATE+ | I2C Port Expander with 4 Push-Pull Outputs and 4 Inputs, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 125C | Analog Devices Inc | MAX7322ATE+T vs MAX7322ATE+ |