Part Details for MAX734CSA+ by Analog Devices Inc
Results Overview of MAX734CSA+ by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX734CSA+ Information
MAX734CSA+ by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX734CSA+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
700-MAX734CSA
|
Mouser Electronics | Switching Voltage Regulators 12V, 120mA Flash Memory Programming Supp RoHS: Compliant | 114 |
|
$3.8200 / $6.6100 | Buy Now |
|
DISTI #
V36:1790_26378307
|
Arrow Electronics | Conv DC-DC 3V to 12V Step Up Single-Out 12.12V 0.12A 8-Pin SOIC N Tube COO: Thailand RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 10 Weeks Date Code: 2144 | Americas - 83 |
|
$3.6180 / $4.0320 | Buy Now |
|
|
Analog Devices Inc | 12V, 120mA Flash Memory Progra Package Multiple: 1 | 133 |
|
$3.7596 / $6.6100 | Buy Now |
|
DISTI #
60945233
|
Verical | Conv DC-DC 3V to 12V Step Up Single-Out 12.12V 0.12A 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 83 Package Multiple: 83 Date Code: 2144 | Americas - 83 |
|
$3.6180 / $4.0320 | Buy Now |
|
DISTI #
V36:1790_26378307
|
Arrow Electronics | Conv DC-DC 3V to 12V Step Up Single-Out 12.12V 0.12A 8-Pin SOIC N Tube COO: Thailand RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 10 Weeks Date Code: 2144 | Americas - 83 |
|
$3.6180 / $4.0320 | Buy Now |
|
DISTI #
60945233
|
Verical | Conv DC-DC 3V to 12V Step Up Single-Out 12.12V 0.12A 8-Pin SOIC N Tube COO: Thailand RoHS: Compliant Min Qty: 83 Package Multiple: 83 Date Code: 2144 | Americas - 83 |
|
$3.6180 / $4.0320 | Buy Now |
|
DISTI #
MAX734CSA+
|
TME | PMIC, DC/DC converter, Uin: 3÷12VDC, Uout: 12VDC, 0.12A, SO8, SMD Min Qty: 1 | 0 |
|
$4.0400 / $5.8800 | RFQ |
|
DISTI #
V36:1790_26378307
|
Arrow Electronics | Conv DC-DC 3V to 12V Step Up Single-Out 12.12V 0.12A 8-Pin SOIC N Tube COO: Thailand RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 10 Weeks Date Code: 2144 | Americas - 83 |
|
$3.6180 / $4.0320 | Buy Now |
|
DISTI #
60945233
|
Verical | Conv DC-DC 3V to 12V Step Up Single-Out 12.12V 0.12A 8-Pin SOIC N Tube COO: Thailand RoHS: Compliant Min Qty: 83 Package Multiple: 83 Date Code: 2144 | Americas - 83 |
|
$3.6180 / $4.0320 | Buy Now |
US Tariff Estimator: MAX734CSA+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX734CSA+
MAX734CSA+ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAX734CSA+ Part Data Attributes
|
|
MAX734CSA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX734CSA+
Analog Devices Inc
Switching Regulator, Current-mode, 1.5A, 170kHz Switching Freq-Max, CMOS, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 8-SOIC_N-150_MIL | |
| Package Description | Sop, Sop8,.25 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 8-SOIC_N-150_MIL | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 1999-05-28 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 12 V | |
| Input Voltage-Min | 4.75 V | |
| Input Voltage-Nom | 5 V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 1.5 A | |
| Output Voltage-Max | 12.6 V | |
| Output Voltage-Min | 11.4 V | |
| Output Voltage-Nom | 12 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max (Isup) | 2.5 Ma | |
| Surface Mount | Yes | |
| Switcher Configuration | Boost | |
| Switching Frequency-Max | 170 Khz | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for MAX734CSA+
This table gives cross-reference parts and alternative options found for MAX734CSA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX734CSA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX734ESA+ | Analog Devices Inc | $1.8156 | Switching Regulator, Current-mode, 1.5A, 170kHz Switching Freq-Max, CMOS, PDSO8 | MAX734CSA+ vs MAX734ESA+ |
| MAX734ESA+T | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 1.5A, 170kHz Switching Freq-Max, CMOS, PDSO8 | MAX734CSA+ vs MAX734ESA+T |
| TPS6734ID | Texas Instruments | Check for Price | Switching Regulator, Current-mode, 1.5A, 170kHz Switching Freq-Max, BICMOS, PDSO8 | MAX734CSA+ vs TPS6734ID |
| TPS6734IDRG4 | Texas Instruments | Check for Price | Switching Regulator, Current-mode, 1.5A, 170kHz Switching Freq-Max, BICMOS, PDSO8 | MAX734CSA+ vs TPS6734IDRG4 |
| TPS6734IDG4 | Texas Instruments | Check for Price | Switching Regulator, Current-mode, 1.5A, 170kHz Switching Freq-Max, BICMOS, PDSO8 | MAX734CSA+ vs TPS6734IDG4 |
MAX734CSA+ Frequently Asked Questions (FAQ)
-
The MAX734CSA+ requires careful layout and placement to ensure proper operation. It is recommended to follow the layout guidelines provided in the datasheet, including keeping the input and output pins separate, using a solid ground plane, and minimizing trace lengths and widths. Additionally, it is recommended to place the device close to the power supply and to use a decoupling capacitor between the power supply and the device.
-
The MAX734CSA+ has a maximum junction temperature of 150°C. To ensure reliable operation, it is recommended to keep the device temperature below 125°C. This can be achieved by using a heat sink, reducing the power supply voltage, and minimizing the ambient temperature. Additionally, it is recommended to follow the thermal design guidelines provided in the datasheet.
-
The recommended power-up sequence for the MAX734CSA+ is to apply the power supply voltage (VCC) before applying the input signal. This ensures that the device is properly biased and configured before the input signal is applied. It is also recommended to follow the power-up sequence guidelines provided in the datasheet.
-
To troubleshoot issues with the MAX734CSA+, it is recommended to follow a systematic approach, including checking the power supply voltage, input signal, and output signal. Additionally, it is recommended to use oscilloscopes and other diagnostic tools to identify the root cause of the issue. The datasheet and application notes provided by Analog Devices Inc can also be a valuable resource for troubleshooting.
-
The MAX734CSA+ is a high-speed, low-power, 4-channel analog-to-digital converter (ADC) that can be used in a variety of applications, including data acquisition systems, medical devices, industrial control systems, and communication systems. It is particularly well-suited for applications that require high-speed conversion, low power consumption, and small form factor.