Part Details for MAX7415EUA+ by Analog Devices Inc
Results Overview of MAX7415EUA+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX7415EUA+ Information
MAX7415EUA+ by Analog Devices Inc is an Active Filter.
Active Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for MAX7415EUA+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
700-MAX7415EUA
|
Mouser Electronics | Active Filters 5th Order, Lowpass, Elliptic, Switched-C RoHS: Compliant | 0 |
|
$3.6600 / $7.9000 | Order Now |
|
|
Analog Devices Inc | 5th Order, Lowpass, Elliptic, Package Multiple: 1 | 44 |
|
$2.5400 / $3.9149 | Buy Now |
|
DISTI #
MAX7415EUA+
|
TME | Filter: digital, switched capacitor, active,lowpass, uMAX8, 15kHz Min Qty: 1 | 0 |
|
$3.2200 / $4.3500 | RFQ |
US Tariff Estimator: MAX7415EUA+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX7415EUA+
MAX7415EUA+ Part Data Attributes
|
|
MAX7415EUA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX7415EUA+
Analog Devices Inc
Switched Capacitor Filter, 1 Func, Elliptic, Lowpass, CMOS, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 8-MINI_SO-N/A | |
| Package Description | Umax-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 8-MINI_SO-N/A | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 1998-10-15 | |
| Active Filter Type | Switched Capacitor Filter | |
| Center or Cutoff Freq Rng-Max | 15 Khz | |
| Center or Cutoff Freq Rng-Min | 0.001 Khz | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Order | 5th | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Poles and Zeros | 5 And 0 | |
| Qualification Status | Not Qualified | |
| Response | Lowpass | |
| Seated Height-Max | 1.1 Mm | |
| Supply Current-Max (Isup) | 1.5 Ma | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transfer Characteristics | Elliptic | |
| Width | 3 Mm |
Alternate Parts for MAX7415EUA+
This table gives cross-reference parts and alternative options found for MAX7415EUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX7415EUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX7415CUA+ | Analog Devices Inc | Check for Price | Switched Capacitor Filter, 1 Func, Elliptic, Lowpass, CMOS, PDSO8 | MAX7415EUA+ vs MAX7415CUA+ |