There are no models available for this part yet.
Overview of MAX745EAP-T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Entertainment and Gaming
Price & Stock for MAX745EAP-T by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Win Source Electronics | IC BATTERY CHARGER LI+ 20-SSOP | 75 |
|
$11.7370 / $17.6050 | Buy Now |
CAD Models for MAX745EAP-T by Maxim Integrated Products
Part Data Attributes for MAX745EAP-T by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SSOP
|
Package Description
|
SSOP-20
|
Pin Count
|
20
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
POWER SUPPLY MANAGEMENT CIRCUIT
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e0
|
Length
|
7.2 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP20,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.99 mm
|
Supply Voltage-Max (Vsup)
|
24 V
|
Supply Voltage-Min (Vsup)
|
6 V
|
Supply Voltage-Nom (Vsup)
|
18 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
5.29 mm
|
Alternate Parts for MAX745EAP-T
This table gives cross-reference parts and alternative options found for MAX745EAP-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX745EAP-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX745EAP+T | Switch-Mode Lithium-Ion Battery-Charger, 20-SSOP-5.3_MM, 20 Pins, -40 to 85C | Analog Devices Inc | MAX745EAP-T vs MAX745EAP+T |
MAX745EAP+T | Power Supply Management Circuit, 1 Channel, PDSO20, SSOP-20 | Maxim Integrated Products | MAX745EAP-T vs MAX745EAP+T |