Part Details for MAX752CWE by Maxim Integrated Products
Overview of MAX752CWE by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MAX752CWE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX752 Adjustable Step-Up Current-Mode DC-DC Converter ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 16 |
|
$4.1800 / $4.9100 | Buy Now |
Part Details for MAX752CWE
MAX752CWE CAD Models
MAX752CWE Part Data Attributes
|
MAX752CWE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX752CWE
Maxim Integrated Products
Switching Regulator, Current-mode, 1.5A, 210kHz Switching Freq-Max, CMOS, PDSO16, SOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.7V TO 15.75V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 11 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.5 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 3 mA | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 210 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.5 mm |
Alternate Parts for MAX752CWE
This table gives cross-reference parts and alternative options found for MAX752CWE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX752CWE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX752EWE+T | Switching Regulator, Current-mode, 1.5A, 170kHz Switching Freq-Max, CMOS, PDSO16, SO-16 | Maxim Integrated Products | MAX752CWE vs MAX752EWE+T |
MAX752EWE-T | 1.5 A SWITCHING REGULATOR, 210 kHz SWITCHING FREQ-MAX, PDSO16, SOP-16 | Rochester Electronics LLC | MAX752CWE vs MAX752EWE-T |
MAX752CWE-T | Switching Regulator, Current-mode, 1.5A, 210kHz Switching Freq-Max, CMOS, PDSO16, SOP-16 | Maxim Integrated Products | MAX752CWE vs MAX752CWE-T |
MAX752EWE | 1.5 A SWITCHING REGULATOR, 210 kHz SWITCHING FREQ-MAX, PDSO16, SOP-16 | Rochester Electronics LLC | MAX752CWE vs MAX752EWE |
MAX752EWE+ | Switching Regulator, Current-mode, 1.5A, 210kHz Switching Freq-Max, CMOS, PDSO16, SOP-16 | Maxim Integrated Products | MAX752CWE vs MAX752EWE+ |
MAX752CWE+T | Switching Regulator, Current-mode, 1.5A, 170kHz Switching Freq-Max, CMOS, PDSO16, SO-16 | Maxim Integrated Products | MAX752CWE vs MAX752CWE+T |
MAX752EWE-T | Switching Regulator, Current-mode, 1.5A, 210kHz Switching Freq-Max, CMOS, PDSO16, SOP-16 | Maxim Integrated Products | MAX752CWE vs MAX752EWE-T |
MAX752CWE+ | Switching Regulator, Current-mode, 1.5A, 210kHz Switching Freq-Max, CMOS, PDSO16, SOP-16 | Maxim Integrated Products | MAX752CWE vs MAX752CWE+ |