Part Details for MAX752EWE-T by Rochester Electronics LLC
Overview of MAX752EWE-T by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX752EWE-T
MAX752EWE-T CAD Models
MAX752EWE-T Part Data Attributes:
|
MAX752EWE-T
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX752EWE-T
Rochester Electronics LLC
1.5 A SWITCHING REGULATOR, 210 kHz SWITCHING FREQ-MAX, PDSO16, SOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.7V TO 15.75V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 11 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 210 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for MAX752EWE-T
This table gives cross-reference parts and alternative options found for MAX752EWE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX752EWE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX752EWE | 1.5 A SWITCHING REGULATOR, 210 kHz SWITCHING FREQ-MAX, PDSO16, SOP-16 | Rochester Electronics LLC | MAX752EWE-T vs MAX752EWE |
MAX752CWE+ | Switching Regulator, Current-mode, 1.5A, 210kHz Switching Freq-Max, CMOS, PDSO16, SOP-16 | Maxim Integrated Products | MAX752EWE-T vs MAX752CWE+ |
MAX752EWE+T | Switching Regulator, Current-mode, 1.5A, 170kHz Switching Freq-Max, CMOS, PDSO16, SO-16 | Maxim Integrated Products | MAX752EWE-T vs MAX752EWE+T |
MAX752CWE | Switching Regulator, Current-mode, 1.5A, 210kHz Switching Freq-Max, CMOS, PDSO16, SOP-16 | Maxim Integrated Products | MAX752EWE-T vs MAX752CWE |
MAX752CWE+T | Switching Regulator, Current-mode, 1.5A, 170kHz Switching Freq-Max, CMOS, PDSO16, SO-16 | Maxim Integrated Products | MAX752EWE-T vs MAX752CWE+T |
MAX752CWE-T | Switching Regulator, Current-mode, 1.5A, 210kHz Switching Freq-Max, CMOS, PDSO16, SOP-16 | Maxim Integrated Products | MAX752EWE-T vs MAX752CWE-T |