-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
-5V, Inverting, PWM DC-DC Converter, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX755ESAT
|
Mouser Electronics | Switching Voltage Regulators -5V, Inverting, PWM DC-DC Converter RoHS: Compliant | 355 |
|
$4.8800 / $9.3900 | Buy Now |
|
Analog Devices Inc | -5V, Inverting, PWM DC-DC Conv Min Qty: 2500 Package Multiple: 1 | 0 |
|
$4.4500 / $4.8875 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX755ESA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX755ESA+T
Analog Devices Inc
-5V, Inverting, PWM DC-DC Converter, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-SOIC_N-150_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Date Of Intro | 1999-05-28 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Nom | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 3.5 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 160 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX755ESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX755ESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS6755IDRG4 | Adjustable Inverting DC/DC Converter 8-SOIC | Texas Instruments | MAX755ESA+T vs TPS6755IDRG4 |
MAX755CSA | Switching Regulator, Current-mode, 2A, 160kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, SO-8 | Maxim Integrated Products | MAX755ESA+T vs MAX755CSA |
MAX755ESA+ | -5V, Inverting, PWM DC-DC Converter, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX755ESA+T vs MAX755ESA+ |
MAX755CSA+T | -5V, Inverting, PWM DC-DC Converter, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX755ESA+T vs MAX755CSA+T |
MAX755CSA-T | Switching Regulator, Current-mode, 2A, 160kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, SO-8 | Maxim Integrated Products | MAX755ESA+T vs MAX755CSA-T |
MAX755ESA+T | Switching Regulator, Current-mode, 2A, 160kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, SO-8 | Maxim Integrated Products | MAX755ESA+T vs MAX755ESA+T |
TPS6755IDR | Adjustable Inverting DC/DC Converter 8-SOIC | Texas Instruments | MAX755ESA+T vs TPS6755IDR |
TPS6755ID | Adjustable Inverting DC/DC Converter 8-SOIC | Texas Instruments | MAX755ESA+T vs TPS6755ID |