Part Details for MAX763ACSA by Maxim Integrated Products
Results Overview of MAX763ACSA by Maxim Integrated Products
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX763ACSA Information
MAX763ACSA by Maxim Integrated Products is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX763ACSA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Min Qty: 1 | 3962 |
|
$3.1372 / $7.6518 | Buy Now |
|
|
Bristol Electronics | 255 |
|
RFQ | ||
|
|
Quest Components | 2 A SWITCHING REGULATOR, 212.5 kHz SWITCHING FREQ-MAX, PDSO8 | 204 |
|
$2.4374 / $3.9525 | Buy Now |
|
|
Quest Components | 2 A SWITCHING REGULATOR, 212.5 kHz SWITCHING FREQ-MAX, PDSO8 | 158 |
|
$3.9683 / $6.4350 | Buy Now |
|
|
Quest Components | 2 A SWITCHING REGULATOR, 212.5 kHz SWITCHING FREQ-MAX, PDSO8 | 100 |
|
$2.7885 / $6.4350 | Buy Now |
|
|
Quest Components | 2 A SWITCHING REGULATOR, 212.5 kHz SWITCHING FREQ-MAX, PDSO8 | 23 |
|
$11.7090 / $14.2407 | Buy Now |
|
|
Rochester Electronics | Switching Regulator RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1421 |
|
$2.4200 / $3.0300 | Buy Now |
US Tariff Estimator: MAX763ACSA by Maxim Integrated Products
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX763ACSA
MAX763ACSA Part Data Attributes
|
|
MAX763ACSA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX763ACSA
Maxim Integrated Products
Switching Regulator, Current-mode, 2A, 212.5kHz Switching Freq-Max, CMOS, PDSO8, SOP-8
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop8,.25 | |
| Pin Count | 8 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 4 Weeks | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 11 V | |
| Input Voltage-Min | 3.3 V | |
| Input Voltage-Nom | 5 V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 2 A | |
| Output Voltage-Max | 3.465 V | |
| Output Voltage-Min | 3.135 V | |
| Output Voltage-Nom | 3.3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max (Isup) | 2.5 Ma | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 212.5 Khz | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
Alternate Parts for MAX763ACSA
This table gives cross-reference parts and alternative options found for MAX763ACSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX763ACSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX763AESA+T | Maxim Integrated Products | Check for Price | Switching Regulator, Current-mode, 2A, 200kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | MAX763ACSA vs MAX763AESA+T |