-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
-5V/-12V/-15V or Adjustable, High-Efficiency, Low-IQ DC-DC Inverters, 8-PDIP-300_MIL, 8 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX764CPA
|
Mouser Electronics | Switching Voltage Regulators -5V/-12V/-15V or Adjustable, High-Efficiency, Low-IQ DC-DC Inverters RoHS: Compliant | 287 |
|
$4.4000 / $7.7500 | Buy Now |
|
Analog Devices Inc | -5V/-12V/-15V or Adjustable, H Min Qty: 1 Package Multiple: 1 | 1813 |
|
$4.4041 / $7.7600 | Buy Now |
DISTI #
2518889
|
element14 Asia-Pacific | IC, DC-DC INVERTER, HIGH EFFICIENCY RoHS: Compliant Min Qty: 1 Container: Each | 82 |
|
$4.2099 / $7.4149 | Buy Now |
DISTI #
2518889
|
Farnell | IC, DC-DC INVERTER, HIGH EFFICIENCY RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 82 |
|
$4.0204 / $6.1621 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX764CPA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX764CPA+
Analog Devices Inc
-5V/-12V/-15V or Adjustable, High-Efficiency, Low-IQ DC-DC Inverters, 8-PDIP-300_MIL, 8 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-PDIP-300_MIL | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-PDIP-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1994-06-01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.5 A | |
Output Voltage-Nom | -5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 0.12 mA | |
Surface Mount | NO | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 300 kHz | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MAX764CPA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX764CPA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX764EPA+ | -5V/-12V/-15V or Adjustable, High-Efficiency, Low-IQ DC-DC Inverters, 8-PDIP-300_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX764CPA+ vs MAX764EPA+ |
MAX764EPA+ | Switching Regulator, Current-mode, 1.5A, 300kHz Switching Freq-Max, BICMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | MAX764CPA+ vs MAX764EPA+ |
MAX764CPA+ | Switching Regulator, Current-mode, 1.5A, 300kHz Switching Freq-Max, BICMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | MAX764CPA+ vs MAX764CPA+ |
MAX764EPA | Switching Regulator, Current-mode, 1.5A, 300kHz Switching Freq-Max, BICMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | MAX764CPA+ vs MAX764EPA |