Filter Your Search
1 - 3 of 3 results
![]() |
MAX764CPA+
Maxim Integrated Products
|
$3.9060 | Yes | Yes | Transferred | -5 V | 16 V | 3 V | 1.5 A | 120 µA | NO | BUCK-BOOST | 300 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE FREQUENCY MODULATION | 1 | BICMOS | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.375 mm | 4.572 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
![]() |
MAX764CPA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | -5 V | 16 V | 3 V | 1.5 A | 120 µA | NO | BUCK-BOOST | 300 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE FREQUENCY MODULATION | 1 | BICMOS | COMMERCIAL | R-PDIP-T8 | e0 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.375 mm | 4.572 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX764CPA+
Analog Devices Inc
|
Check for Price | Yes | Active | -5 V | 16 V | 3 V | 1.5 A | 120 µA | NO | BUCK-BOOST | 300 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE FREQUENCY MODULATION | 1 | BICMOS | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.375 mm | 4.572 mm | ANALOG DEVICES INC | 8-PDIP-300_MIL | 0.300 INCH, PLASTIC, DIP-8 | 8 | compliant | 8-PDIP-300_MIL | 1994-06-01 | Analog Devices |