Part Details for MAX77751DEFG+T by Analog Devices Inc
Overview of MAX77751DEFG+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX77751DEFG+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX77751DEFG+T
|
Mouser Electronics | Battery Management 14V Input, 3A USB Type C Autonomous Char RoHS: Compliant | 0 |
|
$1.9700 | Order Now |
|
Analog Devices Inc | 14V Input, 3A USB Type C Auton Min Qty: 2500 Package Multiple: 1 | 0 |
|
$1.5400 / $1.9795 | Buy Now |
Part Details for MAX77751DEFG+T
MAX77751DEFG+T CAD Models
MAX77751DEFG+T Part Data Attributes
|
MAX77751DEFG+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX77751DEFG+T
Analog Devices Inc
3.15A USB Type-C Autonomous Charger for 1-Cell Li+ Batteries, 24-LFCSP-3X3X0.55, 24 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 24-LFCSP-3X3X0.55 | |
Pin Count | 24 | |
Manufacturer Package Code | 24-LFCSP-3X3X0.55 | |
Date Of Intro | 2020-07-24 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC24,.12SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Max (Vsup) | 13.7 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +13.7V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX77751DEFG+T
This table gives cross-reference parts and alternative options found for MAX77751DEFG+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX77751DEFG+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX77751DEFG+ | 3.15A USB Type-C Autonomous Charger for 1-Cell Li+ Batteries, 24-LFCSP-3X3X0.55, 24 Pins, -40 to 85C | Analog Devices Inc | MAX77751DEFG+T vs MAX77751DEFG+ |