Part Details for MAX793RCSE by Maxim Integrated Products
Overview of MAX793RCSE by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX793RCSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Power Supply Supervisor Circuit, 16 Pin, Plastic, SOP | 12 |
|
$4.6125 / $9.2250 | Buy Now |
|
Rochester Electronics | MAX793 3.0V/3.3V Adjustable Microprocessor Supervisory Circuits ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 466 |
|
$4.1000 / $4.8200 | Buy Now |
Part Details for MAX793RCSE
MAX793RCSE CAD Models
MAX793RCSE Part Data Attributes:
|
MAX793RCSE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX793RCSE
Maxim Integrated Products
Power Supply Management Circuit, Fixed, 2 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.72 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX793RCSE
This table gives cross-reference parts and alternative options found for MAX793RCSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX793RCSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX793RESE | Power Supply Management Circuit, Fixed, 2 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | Maxim Integrated Products | MAX793RCSE vs MAX793RESE |
MAX793RCSE | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | Rochester Electronics LLC | MAX793RCSE vs MAX793RCSE |
MAX793RCSE+T | 3.0V/3.3V Adjustable Microprocessor Supervisory Circuits, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX793RCSE vs MAX793RCSE+T |
MAX793RCSE+ | 3.0V/3.3V Adjustable Microprocessor Supervisory Circuits, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX793RCSE vs MAX793RCSE+ |
MAX793RESE+ | 3.0V/3.3V Adjustable Microprocessor Supervisory Circuits, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX793RCSE vs MAX793RESE+ |
MAX793RESE+T | Power Supply Management Circuit, Fixed, 2 Channel, PDSO16, 0.150 INCH, ROHS COMPLIANT, MS-012AC, SOIC-16 | Maxim Integrated Products | MAX793RCSE vs MAX793RESE+T |
MAX793RCSE-T | Power Supply Management Circuit, Fixed, 2 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | Maxim Integrated Products | MAX793RCSE vs MAX793RCSE-T |
MAX793RESE+ | Power Supply Management Circuit, Fixed, 2 Channel, PDSO16, 0.150 INCH, LEAD FREE, SOIC-16 | Maxim Integrated Products | MAX793RCSE vs MAX793RESE+ |
MAX793RCSE+T | Power Supply Management Circuit, Fixed, 2 Channel, PDSO16, 0.150 INCH, ROHS COMPLIANT, MS-012AC, SOIC-16 | Maxim Integrated Products | MAX793RCSE vs MAX793RCSE+T |