MAX793SCSE+TC48
Maxim Integrated Products
Description: Power Supply Management Circuit

Overview of MAX793SCSE+TC48 by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
5315TC-485XGLD Coilcraft Inc RFID transponder coil, SMT, RoHS

CAD Models for MAX793SCSE+TC48 by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX793SCSE+TC48 by Maxim Integrated Products

MAX793SCSE+TC48
Maxim Integrated Products
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. MAX793SCSE+TC48
    Maxim Integrated Products
    Power Supply Management Circuit
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX793SCSE+TC48 by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX793SCSE+TC48 by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX793SCSE+TC48 would you like to use for your alert(s)?
  • Please alert me when MAX793SCSE+TC48 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX793SCSE+TC48 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX793SCSE+TC48 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX793SCSE+TC48 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX793SCSE+TC48.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX793SCSE+TC48 by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: