Part Details for MAX795TEPA by Maxim Integrated Products
Overview of MAX795TEPA by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX795TEPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX795TEPA-ND
|
DigiKey | IC SUPERVISOR MPU Min Qty: 43 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
70 In Stock |
|
$6.9900 | Buy Now |
|
Rochester Electronics | MAX795 3.0V/3.3V Adjustable Microprocessor Supervisory Circuits ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 70 |
|
$6.0000 / $7.0500 | Buy Now |
Part Details for MAX795TEPA
MAX795TEPA CAD Models
MAX795TEPA Part Data Attributes
|
MAX795TEPA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX795TEPA
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 2 Channel, PDIP8, 0.300 INCH, PLASTIC, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3.17 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MAX795TEPA
This table gives cross-reference parts and alternative options found for MAX795TEPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX795TEPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX795TEPA+ | Power Supply Support Circuit, Fixed, 2 Channel, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | MAX795TEPA vs MAX795TEPA+ |
MAX795TCPA+ | Power Supply Support Circuit, Fixed, 2 Channel, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | MAX795TEPA vs MAX795TCPA+ |
MAX795TCPA | Power Supply Support Circuit, Fixed, 2 Channel, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | MAX795TEPA vs MAX795TCPA |
MAX795TCPA+ | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Rochester Electronics LLC | MAX795TEPA vs MAX795TCPA+ |