Part Details for MAX803LEXR by Rochester Electronics LLC
Overview of MAX803LEXR by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX803LEXR
MAX803LEXR CAD Models
MAX803LEXR Part Data Attributes
|
MAX803LEXR
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX803LEXR
Rochester Electronics LLC
IC,VOLT DETECTOR,FIXED,+4.63V,CMOS,SOT-323,3PIN,PLASTIC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |