-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-Pin Microprocessor Reset Circuits, 3-SC70-N/A, 3 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX803REXRT
|
Mouser Electronics | Supervisory Circuits 3-Pin Microprocessor Reset Circuits RoHS: Compliant | 5755 |
|
$2.0300 / $2.8700 | Buy Now |
DISTI #
V72:2272_26357484
|
Arrow Electronics | Processor Supervisor 2.63V 1 Active Low/Open Drain 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1632 Container: Cut Strips | Americas - 1 |
|
$1.9360 | Buy Now |
|
Analog Devices Inc | 3-Pin Microprocessor Reset Cir Min Qty: 1 Package Multiple: 1 | 4792 |
|
$1.9392 / $4.0100 | Buy Now |
|
Ameya Holding Limited | MAX803 Series 2.59 to 2.66 V 840 ms SMT Microprocessor Supervisor - SOT-323 | 4792 |
|
RFQ | |
DISTI #
2512747
|
element14 Asia-Pacific | MPU SUPERVISOR, 5.5V, SC-70-3 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1414 |
|
$2.1036 / $3.0853 | Buy Now |
DISTI #
2512747RL
|
element14 Asia-Pacific | MPU SUPERVISOR, 5.5V, SC-70-3 RoHS: Compliant Min Qty: 100 Container: Reel | 1414 |
|
$2.1036 / $2.5539 | Buy Now |
DISTI #
2512747
|
Farnell | MPU SUPERVISOR, 5.5V, SC-70-3 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 1414 |
|
$1.9287 / $2.9306 | Buy Now |
DISTI #
2512747RL
|
Farnell | MPU SUPERVISOR, 5.5V, SC-70-3 RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 1414 |
|
$1.9287 / $2.4297 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX803REXR+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX803REXR+T
Analog Devices Inc
3-Pin Microprocessor Reset Circuits, 3-SC70-N/A, 3 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 3-SC70-N/A | |
Pin Count | 3 | |
Manufacturer Package Code | 3-SC70-N/A | |
Date Of Intro | 2001-05-10 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP3/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.63V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for MAX803REXR+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX803REXR+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX803REXR+T10 | Power Supply Support Circuit, Fixed, 1 Channel, +2.63VV, CMOS, PDSO3, LEAD FREE, SC-70, 3 PIN | Maxim Integrated Products | MAX803REXR+T vs MAX803REXR+T10 |
MAX803REXR+ | 3-Pin Microprocessor Reset Circuits, 3-SC70-N/A, 3 Pins, -40 to 125C | Analog Devices Inc | MAX803REXR+T vs MAX803REXR+ |
MAX803REXR-T10 | Power Supply Support Circuit, Fixed, 1 Channel, +2.63VV, CMOS, PDSO3, SC-70, 3 PIN | Maxim Integrated Products | MAX803REXR+T vs MAX803REXR-T10 |
MAX803REXR+T | Power Supply Support Circuit, Fixed, 1 Channel, +2.63VV, CMOS, PDSO3, ROHS COMPLIANT, SC-70, 3 PIN | Maxim Integrated Products | MAX803REXR+T vs MAX803REXR+T |
MAX803REXR-T | Power Supply Support Circuit, Fixed, 1 Channel, +2.63VV, CMOS, PDSO3, SC-70, 3 PIN | Maxim Integrated Products | MAX803REXR+T vs MAX803REXR-T |