Part Details for MAX803SQ263T1G by onsemi
Overview of MAX803SQ263T1G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX803SQ263T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC5350
|
Newark | Mp Reset Monitor, 2.63V, Sc-70-3, Threshold Voltage:2.63V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:1.2V, Supply Voltage Max:5.5V, Reset Type:Active-Low, Digital Ic Case:Sc-70, No. Of Pins:3Pins, Delay Time:460Ms, Rohs Compliant: Yes |Onsemi MAX803SQ263T1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2600 / $0.7060 | Buy Now |
DISTI #
34M7315
|
Newark | Ic, volt Detector, fixed,+2.63V, cmos, tssop,3Pin, plastic |Onsemi MAX803SQ263T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
42AC1728
|
Newark | Mp Reset Monitor, 2.63V, Sc-70-3, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1.2V, Supply Voltage Max:5.5V, Output Type:Active-Low, Ic Case/Package:Sc-70, No. Of Pins:3Pins, Delay Time:460Ms, Product Range:-, Msl:- Rohs Compliant: Yes |Onsemi MAX803SQ263T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2530 | Buy Now |
Part Details for MAX803SQ263T1G
MAX803SQ263T1G CAD Models
MAX803SQ263T1G Part Data Attributes
|
MAX803SQ263T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MAX803SQ263T1G
onsemi
Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 2.63 V, 140 ms minimum delay, SC-70 (SOT-323) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Package Description | SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks, 6 Days | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP3/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.0025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.63,2.63V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.24 mm |
Alternate Parts for MAX803SQ263T1G
This table gives cross-reference parts and alternative options found for MAX803SQ263T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX803SQ263T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM809TP3 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SC-70, 3 PIN | Fairchild Semiconductor Corporation | MAX803SQ263T1G vs FM809TP3 |
MAX706TCUA+ | +3V Voltage Monitoring, Low-Cost, µP Supervisory Circuits, 8-MINI_SO-N/A, 8 Pins, 0 to 70C | Analog Devices Inc | MAX803SQ263T1G vs MAX706TCUA+ |
MAX6348UR33-T | Power Supply Support Circuit, Fixed, 1 Channel, +3.3VV, CMOS, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | MAX803SQ263T1G vs MAX6348UR33-T |
MAX706TCUA+ | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, LEAD FREE, MO-187CAA, MICRO, MAX, PACKAGE-8 | Maxim Integrated Products | MAX803SQ263T1G vs MAX706TCUA+ |
ADM1811-5AKS-REEL7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SC-70, 3 PIN | Analog Devices Inc | MAX803SQ263T1G vs ADM1811-5AKS-REEL7 |
MAX809SQ293D2T1G | Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 2.93 V, 20 ms minimum delay, SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | MAX803SQ263T1G vs MAX809SQ293D2T1G |
ISL88003IH31Z-TK | Ultra Low Power 3 Ld Voltage Supervisors in SC-70 and SOT-23 Packages; SC703, SOT3; Temp Range: -40° to 85°C | Intersil Corporation | MAX803SQ263T1G vs ISL88003IH31Z-TK |
MAX6346XR44-T | Power Supply Support Circuit, Fixed, 1 Channel, +4.4VV, CMOS, PDSO3, SC-70, 3 PIN | Maxim Integrated Products | MAX803SQ263T1G vs MAX6346XR44-T |
CAT810LEUR-T | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, SOT-23, 3 PIN | onsemi | MAX803SQ263T1G vs CAT810LEUR-T |
DS1706PESA | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX803SQ263T1G vs DS1706PESA |