MAX803TEXR+
Description: 3-Pin Microprocessor Reset Circuits, 3-SC70-N/A, 3 Pins, -40 to 125C

Overview of MAX803TEXR+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MAX803TEXR+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
Analog Devices Inc 3-Pin Microprocessor Reset Cir Package Multiple: 1 0
Buy Now

CAD Models for MAX803TEXR+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX803TEXR+ by Analog Devices Inc

MAX803TEXR+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
3-SC70-N/A
Package Description
LEAD FREE, SC-70, 3 PIN
Pin Count
3
Manufacturer Package Code
3-SC70-N/A
Reach Compliance Code
compliant
Date Of Intro
2001-05-10
Samacsys Manufacturer
Analog Devices
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Length
2 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
SOT-323
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Current-Max (Isup)
0.06 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+3.08V
Time@Peak Reflow Temperature-Max (s)
30
Width
1.25 mm
Want to compare parts?
  1. MAX803TEXR+
    Analog Devices Inc
    3-Pin Microprocessor Reset Circuits, 3-SC70-N/A, 3 Pins, -40 to 125C
    VS

Alternate Parts for MAX803TEXR+

This table gives cross-reference parts and alternative options found for MAX803TEXR+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX803TEXR+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX803TEXR+T10 Power Supply Support Circuit, Fixed, 1 Channel, +3.08VV, CMOS, PDSO3, LEAD FREE, SC-70, 3 PIN Maxim Integrated Products MAX803TEXR+ vs MAX803TEXR+T10
MAX803TEXR-T10 Power Supply Support Circuit, Fixed, 1 Channel, +3.08VV, CMOS, PDSO3, SC-70, 3 PIN Maxim Integrated Products MAX803TEXR+ vs MAX803TEXR-T10
MAX803TEXR+ Power Supply Support Circuit, Fixed, 1 Channel, +3.08VV, CMOS, PDSO3, LEAD FREE, SC-70, 3 PIN Maxim Integrated Products MAX803TEXR+ vs MAX803TEXR+
MAX803TEXR+T 3-Pin Microprocessor Reset Circuits, 3-SC70-N/A, 3 Pins, -40 to 125C Analog Devices Inc MAX803TEXR+ vs MAX803TEXR+T
Part Number Description Manufacturer Compare
MAX706TCUA+ +3V Voltage Monitoring, Low-Cost, µP Supervisory Circuits, 8-MINI_SO-N/A, 8 Pins, 0 to 70C Analog Devices Inc MAX803TEXR+ vs MAX706TCUA+
MAX709MCPA+ Power Supply Support Circuit, Fixed, 1 Channel, PDIP8, LEAD FREE, PLASTIC, DIP-8 Maxim Integrated Products MAX803TEXR+ vs MAX709MCPA+
MAX706TEUA+T Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, LEAD FREE, MO-187CAA, MICRO, MAX, PACKAGE-8 Maxim Integrated Products MAX803TEXR+ vs MAX706TEUA+T
MAX6328UR38+T Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SOT-23, 3 PIN Maxim Integrated Products MAX803TEXR+ vs MAX6328UR38+T
STM819MM6F 5 V supervisor with battery switchover STMicroelectronics MAX803TEXR+ vs STM819MM6F
MAX692AMJA Microprocessor Supervisory Circuits, 8-CERDIP-300_MIL, 8 Pins, -55 to 125C Analog Devices Inc MAX803TEXR+ vs MAX692AMJA
ADM810LAKS-REEL7 Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SC-70, 3 PIN Rochester Electronics LLC MAX803TEXR+ vs ADM810LAKS-REEL7
ADM1817-R23ARTZ-R7 Microprocessor Supervisory in SOT-23 with Active High Push-Pull Output Analog Devices Inc MAX803TEXR+ vs ADM1817-R23ARTZ-R7
MAX6348UR35-T Power Supply Support Circuit, Fixed, 1 Channel, +3.5VV, CMOS, PDSO3, SOT-23, 3 PIN Maxim Integrated Products MAX803TEXR+ vs MAX6348UR35-T
MAX692AC/D Power Supply Management Circuit, Fixed, 1 Channel, CMOS, 1.98 X 1.55 MM, DIE-8 Maxim Integrated Products MAX803TEXR+ vs MAX692AC/D

Related Parts for MAX803TEXR+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX803TEXR+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX803TEXR+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX803TEXR+ would you like to use for your alert(s)?
  • Please alert me when MAX803TEXR+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX803TEXR+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX803TEXR+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX803TEXR+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX803TEXR+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX803TEXR+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: