Part Details for MAX805RCSA+ by Rochester Electronics LLC
Overview of MAX805RCSA+ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX805RCSA+
MAX805RCSA+ CAD Models
MAX805RCSA+ Part Data Attributes
|
MAX805RCSA+
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX805RCSA+
Rochester Electronics LLC
1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, 0.150 INCH, PLASTIC, SO-8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for MAX805RCSA+
This table gives cross-reference parts and alternative options found for MAX805RCSA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX805RCSA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX690RCSA | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, 0.150 INCH, PLASTIC, SO-8 | Rochester Electronics LLC | MAX805RCSA+ vs MAX690RCSA |
ASM1233MS-55F | Power Supply Support Circuit, Fixed, 1 Channel, +4.625VV, PDSO8, LEAD FREE, PLASTIC, SOIC-8 | Alliance Semiconductor Corporation | MAX805RCSA+ vs ASM1233MS-55F |
DS1706PEUA+ | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, 0.118 INCH, ROHS COMPLIANT, MICRO, SOP-8 | Rochester Electronics LLC | MAX805RCSA+ vs DS1706PEUA+ |
MC34164D-3G | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, LEAD FREE, PLASTIC, SOIC-8 | Rochester Electronics LLC | MAX805RCSA+ vs MC34164D-3G |
MAX805TCSA | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, 0.150 INCH, PLASTIC, SO-8 | Rochester Electronics LLC | MAX805RCSA+ vs MAX805TCSA |
ZSM380N8 | Power Supply Support Circuit, Fixed, 1 Channel, +3.8VV, BIPolar, PDSO8, SO-8 | Zetex / Diodes Inc | MAX805RCSA+ vs ZSM380N8 |
UZSM380N8 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, SO-8 | Zetex / Diodes Inc | MAX805RCSA+ vs UZSM380N8 |
MAX805RESA+ | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, 0.150 INCH, PLASTIC, SO-8 | Rochester Electronics LLC | MAX805RCSA+ vs MAX805RESA+ |
MAX690TESA | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, 0.150 INCH, PLASTIC, SO-8 | Rochester Electronics LLC | MAX805RCSA+ vs MAX690TESA |
TPS3707-33DGN | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, GREEN, PLASTIC, MSOP-8 | Rochester Electronics LLC | MAX805RCSA+ vs TPS3707-33DGN |