Part Details for MAX807NCUE+T by Analog Devices Inc
Overview of MAX807NCUE+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX807NCUE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX807NCUET
|
Mouser Electronics | Supervisory Circuits Full-Featured P Supervisory Circuit with 1.5 Reset Accuracy RoHS: Compliant | 0 |
|
$11.2000 | Order Now |
|
Analog Devices Inc | Full-Featured µP Supervisory C Min Qty: 2500 Package Multiple: 1 | 0 |
|
$8.6700 / $10.8375 | Buy Now |
Part Details for MAX807NCUE+T
MAX807NCUE+T CAD Models
MAX807NCUE+T Part Data Attributes
|
MAX807NCUE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX807NCUE+T
Analog Devices Inc
Full-Featured µP Supervisory Circuit with ±1.5% Reset Accuracy, 16-TSSOP_4.4-4.4_MM, 16 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 16-TSSOP_4.4-4.4_MM | |
Pin Count | 16 | |
Manufacturer Package Code | 16-TSSOP_4.4-4.4_MM | |
Date Of Intro | 1995-10-17 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.11 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.575V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MAX807NCUE+T
This table gives cross-reference parts and alternative options found for MAX807NCUE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX807NCUE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX807NEUE-T | Power Supply Management Circuit, Fixed, 1 Channel, BICMOS, PDSO16, TSSOP-16 | Maxim Integrated Products | MAX807NCUE+T vs MAX807NEUE-T |
MAX807NEUE+ | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, LEAD FREE, TSSOP-16 | Rochester Electronics LLC | MAX807NCUE+T vs MAX807NEUE+ |
MAX807NEUE | Power Supply Management Circuit, Fixed, 1 Channel, BICMOS, PDSO16, TSSOP-16 | Maxim Integrated Products | MAX807NCUE+T vs MAX807NEUE |
MAX807NCUE | Power Supply Management Circuit, Fixed, 1 Channel, BICMOS, PDSO16, TSSOP-16 | Maxim Integrated Products | MAX807NCUE+T vs MAX807NCUE |
MAX807NCUE+ | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, LEAD FREE, TSSOP-16 | Rochester Electronics LLC | MAX807NCUE+T vs MAX807NCUE+ |
MAX807NCUE-T | Power Supply Management Circuit, Fixed, 1 Channel, BICMOS, PDSO16, TSSOP-16 | Maxim Integrated Products | MAX807NCUE+T vs MAX807NCUE-T |
MAX807NEUE+ | Full-Featured µP Supervisory Circuit with ±1.5% Reset Accuracy, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C | Analog Devices Inc | MAX807NCUE+T vs MAX807NEUE+ |
MAX807NCUE+ | Full-Featured µP Supervisory Circuit with ±1.5% Reset Accuracy, 16-TSSOP_4.4-4.4_MM, 16 Pins, 0 to 70C | Analog Devices Inc | MAX807NCUE+T vs MAX807NCUE+ |
MAX807NCUE+ | Power Supply Management Circuit, Fixed, 1 Channel, BICMOS, PDSO16, LEAD FREE, TSSOP-16 | Maxim Integrated Products | MAX807NCUE+T vs MAX807NCUE+ |