Part Details for MAX809MEXR+T by Rochester Electronics LLC
Overview of MAX809MEXR+T by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX809MEXR+T
MAX809MEXR+T CAD Models
MAX809MEXR+T Part Data Attributes
|
MAX809MEXR+T
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX809MEXR+T
Rochester Electronics LLC
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, ROHS COMPLIANT, SC-70, 3 PIN
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SC-70, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
Alternate Parts for MAX809MEXR+T
This table gives cross-reference parts and alternative options found for MAX809MEXR+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX809MEXR+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT809MSBI-T10 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SC-70, 3-PIN | Catalyst Semiconductor | MAX809MEXR+T vs CAT809MSBI-T10 |
CAT809MSDI-T | Power Supply Support Circuit, Fixed, 1 Channel, +4.38VV, PDSO3, LEAD-FREE, SC-70, 3 PIN | Catalyst Semiconductor | MAX809MEXR+T vs CAT809MSDI-T |
CAT809MSDI-T10 | Power Supply Support Circuit, Fixed, 1 Channel, +4.38VV, PDSO3, GREEN, MO-203, SC-70, 3 PIN | Catalyst Semiconductor | MAX809MEXR+T vs CAT809MSDI-T10 |
CAT809MSBI-T | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SC-70, 3-PIN | Catalyst Semiconductor | MAX809MEXR+T vs CAT809MSBI-T |
MAX809MEXR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SC-70, 3 PIN | Rochester Electronics LLC | MAX809MEXR+T vs MAX809MEXR |