There are no models available for this part yet.
Overview of MAX809REUR-T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Robotics and Drones
Price & Stock for MAX809REUR-T by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Voltage Detector, Fixed, +2.63V, 3 Pin, Plastic, TO-236 | 16619 |
|
$0.6300 / $1.5000 | Buy Now | ||
Quest Components | Voltage Detector, Fixed, +2.63V, 3 Pin, Plastic, TO-236 | 4000 |
|
$2.2500 / $4.5000 | Buy Now | ||
Quest Components | Voltage Detector, Fixed, +2.63V, 3 Pin, Plastic, TO-236 | 2000 |
|
$0.9000 / $2.4000 | Buy Now | ||
Quest Components | Voltage Detector, Fixed, +2.63V, 3 Pin, Plastic, TO-236 | 1976 |
|
$0.9000 / $2.4000 | Buy Now | ||
Quest Components | Voltage Detector, Fixed, +2.63V, 3 Pin, Plastic, TO-236 | 536 |
|
$1.1100 / $2.4000 | Buy Now | ||
Win Source Electronics | IC MPU SUPRVSRY CIRC 2.63V SOT23 | 363000 |
|
$0.1980 / $0.2970 | Buy Now |
CAD Models for MAX809REUR-T by Maxim Integrated Products
Part Data Attributes for MAX809REUR-T by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOT-23
|
Package Description
|
SOT-23, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
VOLTAGE SUPERVISOR/RESET IC
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e0
|
Length
|
2.92 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSOP
|
Package Equivalence Code
|
TO-236
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.12 mm
|
Supply Current-Max (Isup)
|
0.1 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1.2 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+2.63V
|
Time@Peak Reflow Temperature-Max (s)
|
20
|
Width
|
1.3 mm
|
Alternate Parts for MAX809REUR-T
This table gives cross-reference parts and alternative options found for MAX809REUR-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX809REUR-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX809REUR-T10 | Power Supply Support Circuit, Fixed, 1 Channel, +2.63VV, CMOS, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | MAX809REUR-T vs MAX809REUR-T10 |
MAX809REUR | Power Supply Support Circuit, Fixed, 1 Channel, +2.63VV, CMOS, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | MAX809REUR-T vs MAX809REUR |
MAX809REUR+T | Power Supply Support Circuit, Fixed, 1 Channel, +2.63VV, CMOS, PDSO3, ROHS COMPLIANT, SOT-23, 3 PIN | Maxim Integrated Products | MAX809REUR-T vs MAX809REUR+T |
MAX809REUR+T10 | Power Supply Support Circuit, Fixed, 1 Channel, +2.63VV, CMOS, PDSO3, LEAD FREE, SOT-23, 3 PIN | Maxim Integrated Products | MAX809REUR-T vs MAX809REUR+T10 |
MAX809REUR+T | 3-Pin Microprocessor Reset Circuits, 3-SOT_23-N/A, 3 Pins, -40 to 105C | Analog Devices Inc | MAX809REUR-T vs MAX809REUR+T |
MAX809REUR+ | Power Supply Support Circuit, Fixed, 1 Channel, +2.63VV, CMOS, PDSO3, LEAD FREE, SOT-23, 3 PIN | Maxim Integrated Products | MAX809REUR-T vs MAX809REUR+ |
Related Parts for MAX809REUR-T
-
MAX823LEUK-TPower Management Circuits
-
STM32F103VET6Microcontrollers
-
MAX797ESE-TSwitching Regulator or Controllers
-
AM1DR-0505SH30ZOther Analog ICs
-
MIC5212-SJBMLinear Regulator ICs
-
FQD6N40CTMPower Field-Effect Transistors
-
ADS8689IPWAnalog to Digital Converters
-
A3P125-TQG144IField Programmable Gate Arrays
-
MAX206EEAG-TLine Driver or Receivers