Part Details for MAX811TEUS-T by Maxim Integrated Products
Overview of MAX811TEUS-T by Maxim Integrated Products
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX811TEUS-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 197 |
|
RFQ | ||
|
Bristol Electronics | 3923 |
|
RFQ | ||
|
Quest Components | Voltage Detector, Fixed, +3.08V, 4 Pin, Plastic, TO-253LOW | 15268 |
|
$0.6825 / $1.6250 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +3.08V, 4 Pin, Plastic, TO-253LOW | 2079 |
|
$0.9750 / $2.6000 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +3.08V, 4 Pin, Plastic, TO-253LOW | 1333 |
|
$0.9750 / $2.6000 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +3.08V, 4 Pin, Plastic, TO-253LOW | 963 |
|
$0.8125 / $2.6000 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +3.08V, 4 Pin, Plastic, TO-253LOW | 3525 |
|
$1.1397 / $3.0392 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +3.08V, 4 Pin, Plastic, TO-253LOW | 1630 |
|
$1.4850 / $3.9600 | Buy Now |
|
Rochester Electronics | MAX811 4-Pin Micro Processor Voltage Monitor With Manual Reset Input ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 44537 |
|
$1.6100 / $1.8900 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4903 |
|
RFQ |
Part Details for MAX811TEUS-T
MAX811TEUS-T CAD Models
MAX811TEUS-T Part Data Attributes:
|
MAX811TEUS-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX811TEUS-T
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, +3.08VV, CMOS, PDSO4, TO-253, SOT-143, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-143 | |
Package Description | TO-253, SOT-143, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | TO-253LOW | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.92 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.08V | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 1.3 mm |
Alternate Parts for MAX811TEUS-T
This table gives cross-reference parts and alternative options found for MAX811TEUS-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX811TEUS-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM811TARTZ-REEL | Microprocessors Supervisory Circuit in 4-Lead SOT-143, Logic Low RESET Bar Output | Analog Devices Inc | MAX811TEUS-T vs ADM811TARTZ-REEL |
ADM811TARTZ-REEL7 | Microprocessors Supervisory Circuit in 4-Lead SOT-143, Logic Low RESET Bar Output | Analog Devices Inc | MAX811TEUS-T vs ADM811TARTZ-REEL7 |
MAX811TEUS+ | 4-Pin µP Voltage Monitors with Manual Reset Input, 4-SOT_23-N/A, 4 Pins, -40 to 85C | Analog Devices Inc | MAX811TEUS-T vs MAX811TEUS+ |
ADM811TART-REEL7 | Microprocessors Supervisory Circuit in 4-Lead SOT-143, Logic Low RESET Bar Output | Analog Devices Inc | MAX811TEUS-T vs ADM811TART-REEL7 |
MAX811TEUS-T | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, SOT-143, 4 PIN, Power Management Circuit | onsemi | MAX811TEUS-T vs MAX811TEUS-T |
MAX811TEUS+T | Power Supply Support Circuit, Fixed, 1 Channel, +3.08VV, PDSO4, LEAD FREE, TO-253, SOT-143, 4 PIN | Maxim Integrated Products | MAX811TEUS-T vs MAX811TEUS+T |
MAX811TEUS-TG05 | Power Supply Support Circuit, | Maxim Integrated Products | MAX811TEUS-T vs MAX811TEUS-TG05 |
MAX811TEUS+T | 4-Pin µP Voltage Monitors with Manual Reset Input, 4-SOT_23-N/A, 4 Pins, -40 to 85C | Analog Devices Inc | MAX811TEUS-T vs MAX811TEUS+T |