Part Details for MAX812SEUS by Maxim Integrated Products
Results Overview of MAX812SEUS by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX812SEUS Information
MAX812SEUS by Maxim Integrated Products is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX812SEUS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Voltage Detector, Fixed, 1 Channel, +2.93V, PDSO4 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5623 |
|
$2.1500 / $2.6900 | Buy Now |
US Tariff Estimator: MAX812SEUS by Maxim Integrated Products
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX812SEUS
MAX812SEUS Part Data Attributes
|
|
MAX812SEUS
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX812SEUS
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, PDSO4, SOT-143, 4 PIN
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
| Package Description | SOT-143, 4 PIN | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 4 Weeks | |
| Adjustable Threshold | NO | |
| Analog IC - Other Type | VOLTAGE DETECTOR | |
| JESD-30 Code | R-PDSO-G4 | |
| Length | 2.92 mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | LSOP | |
| Package Equivalence Code | TO-253 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, LOW PROFILE | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.22 mm | |
| Supply Current-Max (Isup) | 0.01 mA | |
| Supply Voltage-Min (Vsup) | 1.2 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | YES | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.92 mm | |
| Terminal Position | DUAL | |
| Threshold Voltage-Nom | +2.93V | |
| Width | 1.3 mm |