MAX8211CSA+
Description: Microprocessor Voltage Monitors with Programmable Voltage Detection, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C

Overview of MAX8211CSA+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for MAX8211CSA+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 78Y4987
Newark Mp Voltage Monitor, 16.5V, Nsoic-8, Reset Threshold Voltage ? Min:1.11V, Reset Threshold Voltage ? Max:1.19V, Reset Threshold Voltage - Nom:-, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:2V, Supply Voltage Max:16.5V Rohs Compliant: Yes |Analog Devices MAX8211CSA+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $6.3700
  • 10 $5.6500
  • 25 $5.3300
  • 50 $5.0000
  • 100 $4.6800
  • 300 $4.4400
  • 500 $3.9800
$3.9800 / $6.3700 Buy Now
DISTI # 700-MAX8211CSA
Mouser Electronics Supervisory Circuits Microprocessor Voltage Monitors with Pro RoHS: Compliant 666
  • 1 $6.0400
  • 10 $4.5300
  • 100 $3.5700
  • 200 $3.4500
  • 500 $3.2900
  • 1,000 $3.1300
  • 2,000 $2.9700
$2.9700 / $6.0400 Buy Now
Analog Devices Inc Microprocessor Voltage Monitor Package Multiple: 1 19427
  • 1 $7.5500
  • 10 $5.1540
  • 25 $4.5352
  • 100 $3.8426
  • 500 $3.3020
  • 1,000 $3.1321
  • 2,500 $2.9750
$2.9750 / $7.5500 Buy Now

CAD Models for MAX8211CSA+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX8211CSA+ by Analog Devices Inc

MAX8211CSA+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
8-SOIC_N-150_MIL
Package Description
0.150 INCH, LEAD FREE, MS-012AA, SOIC-8
Pin Count
8
Manufacturer Package Code
8-SOIC_N-150_MIL
Reach Compliance Code
compliant
Date Of Intro
1999-05-26
Samacsys Manufacturer
Analog Devices
Adjustable Threshold
YES
Analog IC - Other Type
VOLTAGE SUPERVISOR
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max (Isup)
0.02 mA
Supply Voltage-Max (Vsup)
16.5 V
Supply Voltage-Min (Vsup)
2.2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. MAX8211CSA+
    Analog Devices Inc
    Microprocessor Voltage Monitors with Programmable Voltage Detection, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C
    VS

Alternate Parts for MAX8211CSA+

This table gives cross-reference parts and alternative options found for MAX8211CSA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8211CSA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX8211CSA-T Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8, SOP-8 Maxim Integrated Products MAX8211CSA+ vs MAX8211CSA-T
MAX8211ESA Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8, SOP-8 Maxim Integrated Products MAX8211CSA+ vs MAX8211ESA
MAX8211ESA+T Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8 Maxim Integrated Products MAX8211CSA+ vs MAX8211ESA+T
MAX8211CSA Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8, SOP-8 Rochester Electronics LLC MAX8211CSA+ vs MAX8211CSA
MAX8211ESA Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8, SOP-8 Rochester Electronics LLC MAX8211CSA+ vs MAX8211ESA
MAX8211ESA+T Microprocessor Voltage Monitors with Programmable Voltage Detection, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX8211CSA+ vs MAX8211ESA+T
MAX8211ESA+ Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8 Maxim Integrated Products MAX8211CSA+ vs MAX8211ESA+
MAX8211CSA+ Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8 Maxim Integrated Products MAX8211CSA+ vs MAX8211CSA+
MAX8211CSA+T Microprocessor Voltage Monitors with Programmable Voltage Detection, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C Analog Devices Inc MAX8211CSA+ vs MAX8211CSA+T
MAX8211ESA+ Microprocessor Voltage Monitors with Programmable Voltage Detection, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX8211CSA+ vs MAX8211ESA+
Part Number Description Manufacturer Compare
MAX8211CSA+ Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8 Maxim Integrated Products MAX8211CSA+ vs MAX8211CSA+
MAX8211ESA Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8, SOP-8 Rochester Electronics LLC MAX8211CSA+ vs MAX8211ESA
MAX8211MJA Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, CDIP8, CERDIP-8 Maxim Integrated Products MAX8211CSA+ vs MAX8211MJA
MAX8211MJA/HR Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, CDIP8, CERDIP-8 Rochester Electronics LLC MAX8211CSA+ vs MAX8211MJA/HR
MAX8211MTV Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, MBCY8, TO-99, 8 PIN Rochester Electronics LLC MAX8211CSA+ vs MAX8211MTV
MAX8211CTY Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, MBCY8, TO-99, 8 PIN Maxim Integrated Products MAX8211CSA+ vs MAX8211CTY
MAX8211C/W+ Power Supply Support Circuit, Maxim Integrated Products MAX8211CSA+ vs MAX8211C/W+
MAX8211EPA+ Microprocessor Voltage Monitors with Programmable Voltage Detection, 8-PDIP-300_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX8211CSA+ vs MAX8211EPA+
MAX8211CPA+ Microprocessor Voltage Monitors with Programmable Voltage Detection, 8-PDIP-300_MIL, 8 Pins, 0 to 70C Analog Devices Inc MAX8211CSA+ vs MAX8211CPA+
MAX8211ETY Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, MBCY8, TO-99, 8 PIN Rochester Electronics LLC MAX8211CSA+ vs MAX8211ETY

Related Parts for MAX8211CSA+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX8211CSA+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX8211CSA+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX8211CSA+ would you like to use for your alert(s)?
  • Please alert me when MAX8211CSA+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX8211CSA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX8211CSA+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX8211CSA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX8211CSA+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX8211CSA+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: