Part Details for MAX8211CSA-T by Rochester Electronics LLC
Overview of MAX8211CSA-T by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MAX8211CSA-T
MAX8211CSA-T CAD Models
MAX8211CSA-T Part Data Attributes
|
MAX8211CSA-T
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX8211CSA-T
Rochester Electronics LLC
Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8, SOP-8
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX8211CSA-T
This table gives cross-reference parts and alternative options found for MAX8211CSA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8211CSA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8211MSA/PR | Power Supply Support Circuit, Adjustable, 1 Channel, +1.15VV, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | MAX8211CSA-T vs MAX8211MSA/PR |
MAX8211ESA | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8, SOP-8 | Rochester Electronics LLC | MAX8211CSA-T vs MAX8211ESA |
MAX8211ESA+ | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX8211CSA-T vs MAX8211ESA+ |
MAX8211CSA | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | MAX8211CSA-T vs MAX8211CSA |
MAX8211MSA/PR-T | Power Supply Support Circuit, Adjustable, 1 Channel, +1.15VV, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | MAX8211CSA-T vs MAX8211MSA/PR-T |
MAX8211ESA | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | MAX8211CSA-T vs MAX8211ESA |
MAX8211CSA+T | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX8211CSA-T vs MAX8211CSA+T |
MAX8211CSA | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8, SOP-8 | Rochester Electronics LLC | MAX8211CSA-T vs MAX8211CSA |
MAX8211MSA/PR+ | Power Supply Support Circuit, | Maxim Integrated Products | MAX8211CSA-T vs MAX8211MSA/PR+ |
MAX8211CSA+ | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX8211CSA-T vs MAX8211CSA+ |