Part Details for MAX8211CTY by Rochester Electronics LLC
Overview of MAX8211CTY by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MAX8211CTY
MAX8211CTY CAD Models
MAX8211CTY Part Data Attributes
|
MAX8211CTY
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX8211CTY
Rochester Electronics LLC
Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, MBCY8, TO-99, 8 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TO-99 | |
Package Description | TO-99, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Code | TO-99 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for MAX8211CTY
This table gives cross-reference parts and alternative options found for MAX8211CTY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8211CTY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8211MTV | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, MBCY8, TO-99, 8 PIN | Maxim Integrated Products | MAX8211CTY vs MAX8211MTV |
MAX8211ETY | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, MBCY8, TO-99, 8 PIN | Rochester Electronics LLC | MAX8211CTY vs MAX8211ETY |
MAX8211MTV/HR | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, MBCY8, METAL CAN, TO-99, 8 PIN | Rochester Electronics LLC | MAX8211CTY vs MAX8211MTV/HR |
MAX8211CTY | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, MBCY8, TO-99, 8 PIN | Maxim Integrated Products | MAX8211CTY vs MAX8211CTY |
MAX8211MTY | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, MBCY8, METAL CAN, TO-99, 8 PIN | Maxim Integrated Products | MAX8211CTY vs MAX8211MTY |
MAX8211MTV/883B | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, MBCY8, METAL CAN, TO-99, 8 PIN | Maxim Integrated Products | MAX8211CTY vs MAX8211MTV/883B |
MAX8211CTY-2 | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, MBCY8, METAL CAN, TO-99, 8 PIN | Maxim Integrated Products | MAX8211CTY vs MAX8211CTY-2 |
MAX8211CTY-2 | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, MBCY8, METAL CAN, TO-99, 8 PIN | Rochester Electronics LLC | MAX8211CTY vs MAX8211CTY-2 |