Part Details for MAX8211ETY by Maxim Integrated Products
Overview of MAX8211ETY by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MAX8211ETY
MAX8211ETY CAD Models
MAX8211ETY Part Data Attributes
|
MAX8211ETY
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8211ETY
Maxim Integrated Products
Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, MBCY8, TO-99, 8 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TO-99 | |
Package Description | TO-99, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Code | TO-99 | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.02 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for MAX8211ETY
This table gives cross-reference parts and alternative options found for MAX8211ETY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8211ETY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8211MTY | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, MBCY8, METAL CAN, TO-99, 8 PIN | Maxim Integrated Products | MAX8211ETY vs MAX8211MTY |
MAX8211MTV/883B | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, MBCY8, METAL CAN, TO-99, 8 PIN | Maxim Integrated Products | MAX8211ETY vs MAX8211MTV/883B |
MAX8211CTY | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, MBCY8, TO-99, 8 PIN | Maxim Integrated Products | MAX8211ETY vs MAX8211CTY |
MAX8211MTV/HR | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, MBCY8, METAL CAN, TO-99, 8 PIN | Maxim Integrated Products | MAX8211ETY vs MAX8211MTV/HR |
MAX8211MTV/HR | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, MBCY8, METAL CAN, TO-99, 8 PIN | Rochester Electronics LLC | MAX8211ETY vs MAX8211MTV/HR |
MAX8211CTY/HR | Power Management Circuit, CMOS, MBCY8 | Maxim Integrated Products | MAX8211ETY vs MAX8211CTY/HR |
MAX8211ETV | Power Management Circuit, CMOS, MBCY8 | Maxim Integrated Products | MAX8211ETY vs MAX8211ETV |
MAX8211MTY/HR | Power Management Circuit, CMOS, MBCY8 | Maxim Integrated Products | MAX8211ETY vs MAX8211MTY/HR |
MAX8211ETY | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, MBCY8, TO-99, 8 PIN | Rochester Electronics LLC | MAX8211ETY vs MAX8211ETY |
MAX8211CTY-2 | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, MBCY8, METAL CAN, TO-99, 8 PIN | Maxim Integrated Products | MAX8211ETY vs MAX8211CTY-2 |