There are no models available for this part yet.
Overview of MAX8213ACSE by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MAX8213ACSE by Rochester Electronics LLC
Part Data Attributes for MAX8213ACSE by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
SOIC
|
Package Description
|
0.150 INCH, SO-16
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
4 PRECISION VOLTAGE COMPARATOR FOR UNDERVOLTAGE/OVERVOLTAGE MONITORING
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
POWER SUPPLY SUPPORT CIRCUIT
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Length
|
9.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
5
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
245
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max (Vsup)
|
11 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
3.9 mm
|
Alternate Parts for MAX8213ACSE
This table gives cross-reference parts and alternative options found for MAX8213ACSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8213ACSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8213ACSE-T | Power Supply Support Circuit, Fixed, 5 Channel, CMOS, PDSO16, 0.150 INCH, PLASTIC, SO-16 | Maxim Integrated Products | MAX8213ACSE vs MAX8213ACSE-T |
MAX8213ACSE+ | Power Supply Support Circuit, Fixed, 5 Channel, CMOS, PDSO16, 0.150 INCH, SO-16 | Maxim Integrated Products | MAX8213ACSE vs MAX8213ACSE+ |
MAX8213ACSE+T | Five Universal Voltage Monitors, Complete µP Voltage Monitoring, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX8213ACSE vs MAX8213ACSE+T |
MAX8213ACSE+T | Power Supply Support Circuit, Fixed, 5 Channel, CMOS, PDSO16, 0.150 INCH, SO-16 | Maxim Integrated Products | MAX8213ACSE vs MAX8213ACSE+T |
Related Parts for MAX8213ACSE
-
MAX8213AEPEPower Management Circuits
-
MAX764CPASwitching Regulator or Controllers
-
AD9838ACPZ-RL7Other Analog ICs
-
MAX8864SEUK-TLinear Regulator ICs
-
LMD18200TPeripheral Drivers
-
CSD18543Q3APower Field-Effect Transistors
-
AD7812YRAnalog to Digital Converters
-
DS90LV019TMLine Driver or Receivers
-
MAX5156BCEEDigital to Analog Converters