There are no models available for this part yet.
Overview of MAX823MEUK-T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MAX823MEUK-T by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-MAX823MEUK-T-ND
|
DigiKey | IC SUPERVISOR MPU Min Qty: 175 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
23222 In Stock |
|
$1.7200 | Buy Now | |
Quest Components | Power Supply Supervisor Circuit, 6 Pin, Plastic, TSOP | 1451 |
|
$1.3230 / $3.3075 | Buy Now | ||
Rochester Electronics | MAX823 5-Pin Microprocessor Supervisory Circuit With Watchdog Timer and Manual Reset ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 23222 |
|
$1.4700 / $1.7300 | Buy Now |
CAD Models for MAX823MEUK-T by Maxim Integrated Products
Part Data Attributes for MAX823MEUK-T by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
MO-178AA, SOT-23, 5 PIN
|
Pin Count
|
5
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Additional Feature
|
BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
VOLTAGE SUPERVISOR/RESET IC
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e0
|
Length
|
2.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
245
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.45 mm
|
Supply Current-Max (Isup)
|
0.024 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+4.38V
|
Time@Peak Reflow Temperature-Max (s)
|
20
|
Width
|
1.625 mm
|
Alternate Parts for MAX823MEUK-T
This table gives cross-reference parts and alternative options found for MAX823MEUK-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX823MEUK-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APX823-44W5G-7 | Power Supply Management Circuit, Fixed, 1 Channel, PDSO5, GREEN, SOT-25, 5 PIN | Diodes Incorporated | MAX823MEUK-T vs APX823-44W5G-7 |
MAX823MEUK-TR | POWER SUPPLY MANAGEMENT CKT | Microchip Technology Inc | MAX823MEUK-T vs MAX823MEUK-TR |
MAX823MEUK+ | Power Supply Management Circuit, Fixed, 1 Channel, BICMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX823MEUK-T vs MAX823MEUK+ |
MAX823MEUK+T | Power Supply Management Circuit, Fixed, 1 Channel, BICMOS, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | Maxim Integrated Products | MAX823MEUK-T vs MAX823MEUK+T |
MAX823MEUK+ | 5-Pin Microprocessor Supervisory Circuits with Watchdog Timer and Manual Reset, 5-SOT_23-N/A, 5 Pins, -40 to 125C | Analog Devices Inc | MAX823MEUK-T vs MAX823MEUK+ |
Related Parts for MAX823MEUK-T
-
M62703MLPower Management Circuits
-
LTC3402EMS#TRSwitching Regulator or Controllers
-
UDN2981A-TPeripheral Drivers
-
MAX4169ESDOperational Amplifiers
-
XC2S100-5PQ208IField Programmable Gate Arrays
-
LTC487CSW#TRLine Driver or Receivers
-
MAX394EWPMultiplexers or Switches
-
LXT914QCNetwork Interfaces
-
CPH3348-TL-ESmall Signal Field-Effect Transistors