MAX846AEEE+
Description: Cost-Saving, Multichemistry, Battery Charger System, 16-QSOP-150_MIL, 16 Pins, -40 to 85C

Overview of MAX846AEEE+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MAX846AEEE+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 73Y6119
Newark Battery Chrg, Li-Ion/Nicd, Qsop-16, Battery Type:Li-Ion, Nicd, Nimh, Input Voltage:20V, Battery Charge Voltage:-, Charge Current:2A, Ic Case/Package:Qsop, No. Of Pins:16Pins, No. Of Cells:2Cells, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices MAX846AEEE+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 700-MAX846AEEE
Mouser Electronics Battery Management Cost-Saving, Multichemistry, Battery Cha RoHS: Compliant 100
  • 1 $9.7800
  • 10 $6.6400
  • 100 $5.7000
  • 200 $5.2500
  • 500 $4.9800
  • 1,000 $4.7500
$4.7500 / $9.7800 Buy Now
Analog Devices Inc Cost-Saving, Multichemistry, B Package Multiple: 1 1031
  • 1 $10.7000
  • 10 $7.4720
  • 25 $6.6388
  • 100 $5.7067
  • 250 $5.2551
  • 500 $4.9801
  • 1,000 $4.7519
$4.7519 / $10.7000 Buy Now

CAD Models for MAX846AEEE+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX846AEEE+ by Analog Devices Inc

MAX846AEEE+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
16-QSOP-150_MIL
Package Description
0.150 INCH, 0.025 INCH PITCH, QSOP-16
Pin Count
16
Manufacturer Package Code
16-QSOP-150_MIL
Reach Compliance Code
compliant
Date Of Intro
1996-09-01
Samacsys Manufacturer
Analog Devices
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
4.89 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max (Isup)
5 mA
Supply Voltage-Max (Vsup)
20 V
Supply Voltage-Min (Vsup)
3.7 V
Supply Voltage-Nom (Vsup)
10 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. MAX846AEEE+
    Analog Devices Inc
    Cost-Saving, Multichemistry, Battery Charger System, 16-QSOP-150_MIL, 16 Pins, -40 to 85C
    VS

Alternate Parts for MAX846AEEE+

This table gives cross-reference parts and alternative options found for MAX846AEEE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX846AEEE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX846AEEE+T Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 Maxim Integrated Products MAX846AEEE+ vs MAX846AEEE+T
MAX846AEEE Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 Maxim Integrated Products MAX846AEEE+ vs MAX846AEEE
MAX846AEEE-T Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 Maxim Integrated Products MAX846AEEE+ vs MAX846AEEE-T
MAX846AEEE 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 Rochester Electronics LLC MAX846AEEE+ vs MAX846AEEE
MAX846AEEE+ Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 Maxim Integrated Products MAX846AEEE+ vs MAX846AEEE+
MAX846AEEE+T Cost-Saving, Multichemistry, Battery Charger System, 16-QSOP-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc MAX846AEEE+ vs MAX846AEEE+T
Part Number Description Manufacturer Compare
MAX846AEEE Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 Maxim Integrated Products MAX846AEEE+ vs MAX846AEEE
MAX846AEEE-T Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 Maxim Integrated Products MAX846AEEE+ vs MAX846AEEE-T
MAX846AEEE+T Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 Maxim Integrated Products MAX846AEEE+ vs MAX846AEEE+T
MAX846AEEE+T Cost-Saving, Multichemistry, Battery Charger System, 16-QSOP-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc MAX846AEEE+ vs MAX846AEEE+T
MAX846AEEE+ Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 Maxim Integrated Products MAX846AEEE+ vs MAX846AEEE+

Related Parts for MAX846AEEE+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX846AEEE+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX846AEEE+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX846AEEE+ would you like to use for your alert(s)?
  • Please alert me when MAX846AEEE+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX846AEEE+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX846AEEE+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX846AEEE+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX846AEEE+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX846AEEE+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: