Part Details for MAX8510EXK33+T by Maxim Integrated Products
Overview of MAX8510EXK33+T by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8510EXK33+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6127
|
Newark | Ldo, Fixed, 3.3V, 0.12A, Sc-70-5, Output Type:Fixed, Input Voltage Min:2V, Input Voltage Max:6V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:120Ma, Dropout Voltage Typ @ Current:120Mv, Ic Case/Package:Sc-70 Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX8510EXK33+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1798 |
|
$0.8980 / $1.8300 | Buy Now |
DISTI #
MAX8510EXK33+TCT-ND
|
DigiKey | IC REG LINEAR 3.3V 120MA SC70-5 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9207 In Stock |
|
$0.7449 / $1.7600 | Buy Now |
|
Quest Components | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.17 V DROPOUT, PDSO5 | 72 |
|
$1.1055 / $2.0100 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 390 |
|
$1.6812 | Buy Now |
Part Details for MAX8510EXK33+T
MAX8510EXK33+T CAD Models
MAX8510EXK33+T Part Data Attributes:
|
MAX8510EXK33+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8510EXK33+T
Maxim Integrated Products
Fixed Positive LDO Regulator, 3.3V, 0.17V Dropout, BICMOS, PDSO5, PLASTIC, SC-70, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.17 V | |
Dropout Voltage1-Nom | 0.12 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.12 A | |
Output Voltage1-Max | 3.399 V | |
Output Voltage1-Min | 3.201 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 1.25 mm |
Alternate Parts for MAX8510EXK33+T
This table gives cross-reference parts and alternative options found for MAX8510EXK33+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8510EXK33+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8510EXK33+TG65 | Fixed Positive LDO Regulator, 3.3V, 0.17V Dropout, BICMOS, PDSO5, ROHS COMPLIANT, SC-70, 5 PIN | Maxim Integrated Products | MAX8510EXK33+T vs MAX8510EXK33+TG65 |
MAX8510EXK33+TG65 | Fixed Positive LDO Regulator, 3.3V, 0.17V Dropout, BICMOS, PDSO5 | Analog Devices Inc | MAX8510EXK33+T vs MAX8510EXK33+TG65 |
MAX8510EXK33+T | Ultra-Low-Noise, High PSRR, Low-Dropout, 120mA Linear Regulators, 5-SC70-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX8510EXK33+T vs MAX8510EXK33+T |