Part Details for MAX851C/D by Analog Devices Inc
Results Overview of MAX851C/D by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX851C/D Information
MAX851C/D by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX851C/D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 6948 |
|
RFQ |
US Tariff Estimator: MAX851C/D by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX851C/D
MAX851C/D Part Data Attributes
|
|
MAX851C/D
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX851C/D
Analog Devices Inc
Switched Capacitor Regulator, 0.005A, 120kHz Switching Freq-Max, BIPolar
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Die, Die Or Chip | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Also Operates In Adjustable Mode From -0.5v To 9v | |
| Analog IC - Other Type | Switched Capacitor Regulator | |
| Input Voltage-Max | 10 V | |
| Input Voltage-Min | 5 V | |
| JESD-30 Code | R-XUUC-N14 | |
| JESD-609 Code | e0 | |
| Length | 3.226 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 0.005 A | |
| Output Voltage-Max | -9 V | |
| Output Voltage-Min | -0.5 V | |
| Output Voltage-Nom | -4.1 V | |
| Package Body Material | Unspecified | |
| Package Code | DIE | |
| Package Equivalence Code | DIE OR CHIP | |
| Package Shape | Rectangular | |
| Package Style | Uncased Chip | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Switcher Configuration | Doubler Inverter | |
| Switching Frequency-Max | 120 Khz | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | No Lead | |
| Terminal Position | Upper | |
| Width | 2.159 Mm |