Part Details for MAX8532EBTJ by Maxim Integrated Products
Overview of MAX8532EBTJ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8532EBTJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX8532EBTJ-ND
|
DigiKey | IC REG LINEAR LDO 200MA Min Qty: 410 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
996 In Stock |
|
$0.7300 | Buy Now |
|
Rochester Electronics | MAX8532 Low-Noise, Low-Dropout, 200mA, Linear Regulator In UCSP ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 996 |
|
$0.6285 / $0.7394 | Buy Now |
Part Details for MAX8532EBTJ
MAX8532EBTJ CAD Models
MAX8532EBTJ Part Data Attributes
|
MAX8532EBTJ
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8532EBTJ
Maxim Integrated Products
Fixed Positive LDO Regulator, 2.85V, 0.2V Dropout, BICMOS, PBGA6, 1.57 X 1.16 MM, 0.66 MM HEIGHT, UCSP-6
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | BGA | |
Package Description | 1.57 X 1.16 MM, 0.66 MM HEIGHT, UCSP-6 | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.1 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e0 | |
Length | 1.57 mm | |
Line Regulation-Max | 0.00484% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 2.9355 V | |
Output Voltage1-Min | 2.7645 V | |
Output Voltage1-Nom | 2.85 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA6,2X3,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.67 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 3% | |
Width | 1.16 mm |
Alternate Parts for MAX8532EBTJ
This table gives cross-reference parts and alternative options found for MAX8532EBTJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8532EBTJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8532EBTJ+ | Fixed Positive LDO Regulator, 2.85V, 0.2V Dropout, BICMOS, PBGA6, 1.57 X 1.16 MM, 0.66 MM HEIGHT, ROHS COMPLIANT, UCSP-6 | Maxim Integrated Products | MAX8532EBTJ vs MAX8532EBTJ+ |
MAX8532EBTJ-T | Fixed Positive LDO Regulator, 2.85V, 0.2V Dropout, BICMOS, PBGA6, 1.57 X 1.16 MM, 0.66 MM HEIGHT, UCSP-6 | Maxim Integrated Products | MAX8532EBTJ vs MAX8532EBTJ-T |