Part Details for MAX86150EFF+ by Analog Devices Inc
Results Overview of MAX86150EFF+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX86150EFF+ Information
MAX86150EFF+ by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MAX86150EFF+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
46AC0972
|
Newark | Ppg/Ecg Bio-Sensor Module, 2V, Oesip-22, Ic Function:Integrated Ppg & Ecg Bio-Sensor Module, Supply Voltage Min:1.7V, Supply Voltage Max:2V, Ic Package Type:Oesip, No. Of Pins:22Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices MAX86150EFF+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
US Tariff Estimator: MAX86150EFF+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX86150EFF+
MAX86150EFF+ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAX86150EFF+ Part Data Attributes
|
|
MAX86150EFF+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX86150EFF+
Analog Devices Inc
Integrated Photoplethysmogram and Electrocardiogram Bio-Sensor Module For Mobile Health, 22-LGA_CAV-3.3x5.6x1.3, 22 Pins, -40 to 85C
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 22-LGA_CAV-3.3x5.6x1.3 | |
| Pin Count | 22 | |
| Manufacturer Package Code | 22-LGA_CAV-3.3x5.6x1.3 | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2019-01-02 | |
| Analog IC - Other Type | Analog Circuit | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
MAX86150EFF+ Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX86150EFF+ involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing noise coupling between the analog and digital sections. A 4-layer PCB with a dedicated analog ground layer is recommended. Additionally, the layout should ensure that the sensitive analog signals are not routed near the digital signals or the power supply lines.
-
To optimize the MAX86150EFF+ for low power consumption, ensure that the device is operated in the lowest possible power mode (e.g., shutdown mode) when not in use. Also, adjust the sampling rate and resolution to the minimum required for the application. Furthermore, use the internal clock and avoid using external clocks, which can increase power consumption. Finally, consider using a low-power microcontroller and optimizing the system's overall power management strategy.
-
The MAX86150EFF+ has built-in ESD protection, but additional external protection is recommended to ensure robustness against electrostatic discharge. A TVS (transient voltage suppressor) diode or an ESD protection array can be used to protect the device from ESD events. The protection device should be placed as close as possible to the MAX86150EFF+ and should have a low capacitance to minimize signal distortion.
-
Calibration of the MAX86150EFF+ involves adjusting the internal offset and gain to ensure accurate measurements. The device has a built-in calibration mode that can be used to adjust the offset and gain. Additionally, the user can perform external calibration by applying known input signals and adjusting the offset and gain accordingly. It is recommended to perform calibration at multiple temperatures and input ranges to ensure optimal performance across the entire operating range.
-
The maximum cable length for the MAX86150EFF+ depends on the specific application and the type of cable used. In general, the cable length should be minimized to reduce noise and signal attenuation. A good rule of thumb is to keep the cable length below 10 inches (25 cm) for optimal performance. If a longer cable is required, consider using a shielded cable and adding signal conditioning circuits to compensate for signal loss and noise.