Part Details for MAX8627ETD+T by Maxim Integrated Products
Overview of MAX8627ETD+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8627ETD+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y9770
|
Newark | Dc/Dc Conv, Sync Boost, 1Mhz, Tdfn-14, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Boost (Step Up), Input Voltage Min:900Mv, Input Voltage Max:5.5V, Output Current:1A, Ic Case/Package:Tdfn Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX8627ETD+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 199 |
|
$2.3400 / $4.3100 | Buy Now |
DISTI #
MAX8627ETD+TCT-ND
|
DigiKey | IC REG BOOST ADJ 3.5A 14TDFN Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13316 In Stock |
|
$2.1359 / $4.2600 | Buy Now |
Part Details for MAX8627ETD+T
MAX8627ETD+T CAD Models
MAX8627ETD+T Part Data Attributes
|
MAX8627ETD+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8627ETD+T
Maxim Integrated Products
Battery Charge Controller, Current-mode, 1050kHz Switching Freq-Max, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, TDFN-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, TDFN-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 0.9 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-XDSO-N14 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1050 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX8627ETD+T
This table gives cross-reference parts and alternative options found for MAX8627ETD+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8627ETD+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8627ETD+ | Low VBATT, 20µA IQ, 1MHz Synchronous Boost Converter with True Shutdown, 14-LFCSP-3X3X0.75, 14 Pins, -40 to 85C | Analog Devices Inc | MAX8627ETD+T vs MAX8627ETD+ |
MAX8627ETD+ | Battery Charge Controller, Current-mode, 1A, 1050kHz Switching Freq-Max, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, TDFN-14 | Maxim Integrated Products | MAX8627ETD+T vs MAX8627ETD+ |
MAX8627ETD+T | Low VBATT, 20µA IQ, 1MHz Synchronous Boost Converter with True Shutdown, 14-LFCSP-3X3X0.75, 14 Pins, -40 to 85C | Analog Devices Inc | MAX8627ETD+T vs MAX8627ETD+T |