| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS61281YFFT | Texas Instruments | $0.8409 | Battery Charge Controller, Current-mode, 2300kHz Switching Freq-Max, BICMOS | TPS61282YFFT vs TPS61281YFFT |
| MAX8627ETD+T | Maxim Integrated Products | $2.5823 | Battery Charge Controller, Current-mode, 1050kHz Switching Freq-Max, BICMOS, DSO14 | TPS61282YFFT vs MAX8627ETD+T |
| MAX8627ETD+T | Analog Devices Inc | $3.3052 | Battery Charge Controller, Current-mode, 1A, 1050kHz Switching Freq-Max, BICMOS | TPS61282YFFT vs MAX8627ETD+T |
| MAX8627ETD+ | Analog Devices Inc | Check for Price | Battery Charge Controller, Current-mode, 1A, 1050kHz Switching Freq-Max, BICMOS | TPS61282YFFT vs MAX8627ETD+ |
| MAX8627ETD+ | Maxim Integrated Products | Check for Price | Battery Charge Controller, Current-mode, 1A, 1050kHz Switching Freq-Max, BICMOS, DSO14 | TPS61282YFFT vs MAX8627ETD+ |
| TPS61281YFF | Texas Instruments | Check for Price | Battery Charge Controller, Current-mode, 2300kHz Switching Freq-Max | TPS61282YFFT vs TPS61281YFF |
| TPS61288RQQR | Texas Instruments | Check for Price | Switching Regulator, Current-mode, 17.5A, 600kHz Switching Freq-Max, BICMOS | TPS61282YFFT vs TPS61288RQQR |
Part Details for TPS61282YFFT by Texas Instruments
Results Overview of TPS61282YFFT by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS61282YFFT Information
TPS61282YFFT by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS61282YFFT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-39634-1-ND
|
DigiKey | IC REG BOOST PROG 4A 16DSBGA Min Qty: 1 Container: Cut Tape |
2 Cut Tape |
|
$1.9100 | Buy Now |
|
DISTI #
296-39634-2-ND
|
DigiKey | IC REG BOOST PROG 4A 16DSBGA Container: Tape & Reel |
0 Tape & Reel |
|
Buy Now | |
|
|
Bristol Electronics | Conv DC-DC 2.3V to 4.85V Step Up Single-Out 2.85V to 4.4V 16-Pin DSBGA T/R Min Qty: 1 | 115 |
|
$1.3600 / $2.1936 | Buy Now |
|
|
Quest Components | 92 |
|
$1.5554 / $2.8280 | Buy Now | |
|
|
Quest Components | 92 |
|
$1.0968 / $2.9248 | Buy Now | |
|
|
Vyrian | Battery Charge Controller, Current-mode, 2300kHz Switching Freq-Max | 3150 |
|
RFQ |
US Tariff Estimator: TPS61282YFFT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS61282YFFT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS61282YFFT Part Data Attributes
|
|
TPS61282YFFT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61282YFFT
Texas Instruments
Battery Charge Controller, Current-mode, 2300kHz Switching Freq-Max, BICMOS
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dsbga-16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Also Operates In Pfm Control Technique | |
| Analog IC - Other Type | Battery Charge Controller | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 4.85 V | |
| Input Voltage-Min | 2.3 V | |
| Input Voltage-Nom | 3.2 V | |
| JESD-30 Code | S-XBGA-B16 | |
| JESD-609 Code | e1 | |
| Length | 1.666 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | 4.4 V | |
| Output Voltage-Min | 2.85 V | |
| Output Voltage-Nom | 3.4 V | |
| Package Body Material | Unspecified | |
| Package Code | VFBGA | |
| Package Equivalence Code | BGA16,4X4,16 | |
| Package Shape | Square | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.625 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Boost | |
| Switching Frequency-Max | 2300 Khz | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.666 Mm |
Alternate Parts for TPS61282YFFT
This table gives cross-reference parts and alternative options found for TPS61282YFFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61282YFFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TPS61282YFFT Frequently Asked Questions (FAQ)
-
A good PCB layout for the TPS61282YFFT involves placing the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, it's essential to follow the recommended output capacitor selection guidelines, use a low-ESR capacitor, and ensure the output voltage is within the recommended range. Additionally, the input voltage should be stable and within the recommended range.
-
The TPS61282YFFT can handle a maximum input voltage of 5.5V. Exceeding this voltage may damage the device. It's essential to ensure the input voltage is within the recommended range of 2.3V to 5.5V.
-
The TPS61282YFFT is rated for operation up to 85°C. However, the device's performance and reliability may degrade at higher temperatures. It's essential to ensure proper thermal management and consider the device's thermal characteristics when designing for high-temperature applications.
-
The output voltage of the TPS61282YFFT can be calculated using the following formula: VOUT = 0.6V x (1 + R1/R2), where R1 and R2 are the resistors used in the feedback network. The output voltage range is 0.6V to 3.3V.