Part Details for MAX8660ETL+T by Maxim Integrated Products
Overview of MAX8660ETL+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8660ETL+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6184
|
Newark | Power Management Unit, Tqfn-40, Supply Voltage:6V, No. Of Step-Down Dc - Dc Converters:4, No. Of Ldo Regulators:4, No. Of Regulated Outputs:8, Ic Case/Package:Tqfn, No. Of Pins:40Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX8660ETL+T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 53 |
|
$8.6900 / $13.7300 | Buy Now |
DISTI #
MAX8660ETL+TCT-ND
|
DigiKey | IC POWER MANAGE XSCALE 40-TQFN Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16 In Stock |
|
$8.0541 / $16.0600 | Buy Now |
|
Sense Electronic Company Limited | SOP@ | 3039 |
|
RFQ |
Part Details for MAX8660ETL+T
MAX8660ETL+T CAD Models
MAX8660ETL+T Part Data Attributes:
|
MAX8660ETL+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8660ETL+T
Maxim Integrated Products
Power Supply Support Circuit, Adjustable, 4 Channel, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220, TQFN-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220, TQFN-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.6 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MAX8660ETL+T
This table gives cross-reference parts and alternative options found for MAX8660ETL+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8660ETL+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8660ETL+T | High-Efficiency, Low-IQ, PMICs with Dynamic Voltage Management for Mobile Applications, 40-LFCSP-5X5X0.75, 40 Pins, -40 to 85C | Analog Devices Inc | MAX8660ETL+T vs MAX8660ETL+T |
MAX8660ETL+ | Power Supply Support Circuit, Adjustable, 4 Channel, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220, TQFN-40 | Maxim Integrated Products | MAX8660ETL+T vs MAX8660ETL+ |