Part Details for MAX8688BHETG+ by Maxim Integrated Products
Overview of MAX8688BHETG+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8688BHETG+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX8688BHETG+-ND
|
DigiKey | IC PWR SUPPLY CTRLR/MONTR 24TQFN Min Qty: 75 Lead time: 25 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.1723 | Buy Now |
Part Details for MAX8688BHETG+
MAX8688BHETG+ CAD Models
MAX8688BHETG+ Part Data Attributes:
|
MAX8688BHETG+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8688BHETG+
Maxim Integrated Products
Power Supply Management Circuit, Adjustable, 1 Channel, 4 X 4 MM, LEAD FREE, TQFN-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC24,.16SQ,20 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 8.5 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for MAX8688BHETG+
This table gives cross-reference parts and alternative options found for MAX8688BHETG+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8688BHETG+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8688AHETG+ | Digital Power-Supply Controller/Monitor with PMBus Interface, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 85C | Analog Devices Inc | MAX8688BHETG+ vs MAX8688AHETG+ |
MAX8688AHETG+ | Power Supply Management Circuit, Adjustable, 1 Channel, 4 X 4 MM, LEAD FREE, TQFN-28 | Maxim Integrated Products | MAX8688BHETG+ vs MAX8688AHETG+ |
MAX8688BHETG+T | Digital Power-Supply Controller/Monitor with PMBus Interface, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 85C | Analog Devices Inc | MAX8688BHETG+ vs MAX8688BHETG+T |
MAX8688BHETG+ | Digital Power-Supply Controller/Monitor with PMBus Interface, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 85C | Analog Devices Inc | MAX8688BHETG+ vs MAX8688BHETG+ |
MAX8688AHETG+T | Power Supply Management Circuit, Adjustable, 1 Channel, TQFN-24 | Maxim Integrated Products | MAX8688BHETG+ vs MAX8688AHETG+T |