Part Details for MAX8717ETI+ by Analog Devices Inc
Overview of MAX8717ETI+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8717ETI+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX8717ETI
|
Mouser Electronics | Switching Controllers Interleaved High-Efficiency, Dual Power- RoHS: Compliant | 36 |
|
$11.9900 / $15.5400 | Buy Now |
|
Analog Devices Inc | Interleaved High-Efficiency, D Min Qty: 1 Package Multiple: 1 | 3872 |
|
$8.3200 / $20.3900 | Buy Now |
Part Details for MAX8717ETI+
MAX8717ETI+ CAD Models
MAX8717ETI+ Part Data Attributes:
|
MAX8717ETI+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX8717ETI+
Analog Devices Inc
Interleaved High-Efficiency, Dual Power-Supply Controllers for Notebook Computers, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 28-LFCSP-5X5X0.75 | |
Package Description | 5 X 5 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WHHD-1, TQFN-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 28-LFCSP-5X5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2005-02-09 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.3 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 575 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MAX8717ETI+
This table gives cross-reference parts and alternative options found for MAX8717ETI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8717ETI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8717ETI-T | Dual Switching Controller, Current-mode, 3.3A, 575kHz Switching Freq-Max, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, MO-220WHHD-1, TQFN-28 | Maxim Integrated Products | MAX8717ETI+ vs MAX8717ETI-T |
MAX8717ETI+T | Dual Switching Controller, Current-mode, 3.3A, 575kHz Switching Freq-Max, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WHHD-1, TQFN-28 | Maxim Integrated Products | MAX8717ETI+ vs MAX8717ETI+T |
MAX8717ETI | Dual Switching Controller, Current-mode, 3.3A, 575kHz Switching Freq-Max, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, MO-220WHHD-1, TQFN-28 | Maxim Integrated Products | MAX8717ETI+ vs MAX8717ETI |