Part Details for MAX8717ETI+T by Maxim Integrated Products
Results Overview of MAX8717ETI+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX8717ETI+T Information
MAX8717ETI+T by Maxim Integrated Products is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX8717ETI+T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MAX8717ETI+T-ND
|
DigiKey | IC REG CTRLR NOTEBK 2OUT 28TQFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.9494 | Buy Now |
|
|
Win Source Electronics | IC CNTRLR PWR SUP 28-TQFN | 3500 |
|
$0.9653 / $1.4478 | Buy Now |
US Tariff Estimator: MAX8717ETI+T by Maxim Integrated Products
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX8717ETI+T
MAX8717ETI+T Part Data Attributes
|
|
MAX8717ETI+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8717ETI+T
Maxim Integrated Products
Dual Switching Controller, Current-mode, 3.3A, 575kHz Switching Freq-Max, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WHHD-1, TQFN-28
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | QFN | |
| Package Description | Hvqccn, Lcc28,.2sq,20 | |
| Pin Count | 28 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.01 | |
| Analog IC - Other Type | Dual Switching Controller | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 26 V | |
| Input Voltage-Min | 4 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | S-XQCC-N28 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 3.3 A | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC28,.2SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Push-Pull | |
| Switching Frequency-Max | 575 Khz | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5 Mm |
Alternate Parts for MAX8717ETI+T
This table gives cross-reference parts and alternative options found for MAX8717ETI+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8717ETI+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX8717ETI-T | Maxim Integrated Products | Check for Price | Dual Switching Controller, Current-mode, 3.3A, 575kHz Switching Freq-Max, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, MO-220WHHD-1, TQFN-28 | MAX8717ETI+T vs MAX8717ETI-T |
MAX8717ETI+T Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the MAX8717ETI+T can be found in the Maxim Integrated Products' application note AN4341, which provides guidelines for PCB layout, component placement, and thermal management to ensure optimal performance and reliability.
-
The output voltage of the MAX8717ETI+T can be calculated using the formula: VOUT = (R1/R2) * (VIN - VREF), where R1 and R2 are the resistors connected to the FB pin, VIN is the input voltage, and VREF is the internal reference voltage (typically 0.8V).
-
The maximum input voltage that the MAX8717ETI+T can handle is 28V, but it's recommended to operate the device within the recommended input voltage range of 4.5V to 24V for optimal performance and reliability.
-
To ensure the stability of the MAX8717ETI+T output voltage, it's recommended to use a minimum output capacitance of 10uF, and to place the output capacitor close to the output pin. Additionally, the input capacitor should be at least 1uF and placed close to the input pin.
-
The thermal shutdown temperature of the MAX8717ETI+T is typically 150°C, but it can vary depending on the specific device and operating conditions. It's recommended to consult the datasheet and application notes for more information on thermal management and shutdown.