Datasheets
MAX8725ETI+ by:

Power Supply Support Circuit, Adjustable, 2 Channel, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, MO-220-WHHD-1, TQFN-28

Part Details for MAX8725ETI+ by Maxim Integrated Products

Overview of MAX8725ETI+ by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MAX8725ETI+

Part # Distributor Description Stock Price Buy
DISTI # MAX8725ETI+-ND
DigiKey IC BATT CHG MULTI-CHEM 28TQFN Min Qty: 1 Lead time: 24 Weeks Container: Tube 738
In Stock
  • 1 $17.4400
  • 10 $12.5650
  • 25 $11.3116
  • 100 $9.9122
  • 250 $9.2352
  • 500 $8.8230
  • 1,000 $8.8000
$8.8000 / $17.4400 Buy Now
Rochester Electronics MAX8725 Multichemistry Battery Charger With Automatic System Power Selector RoHS: Compliant Status: Active Min Qty: 1 63198
  • 1 $10.2700
  • 25 $10.0600
  • 100 $9.6500
  • 500 $9.2400
  • 1,000 $8.7300
$8.7300 / $10.2700 Buy Now

Part Details for MAX8725ETI+

MAX8725ETI+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX8725ETI+ Part Data Attributes

MAX8725ETI+ Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX8725ETI+ Maxim Integrated Products Power Supply Support Circuit, Adjustable, 2 Channel, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, MO-220-WHHD-1, TQFN-28
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code QFN
Package Description 5 X 5 MM, 0.80 MM HEIGHT, MO-220-WHHD-1, TQFN-28
Pin Count 28
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Adjustable Threshold YES
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code S-XQCC-N28
JESD-609 Code e3
Length 5 mm
Moisture Sensitivity Level 1
Number of Channels 2
Number of Functions 1
Number of Terminals 28
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Equivalence Code LCC28,.2SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 0.8 mm
Supply Current-Max (Isup) 6 mA
Supply Voltage-Max (Vsup) 28 V
Supply Voltage-Min (Vsup) 8 V
Supply Voltage-Nom (Vsup) 18 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 5 mm

Alternate Parts for MAX8725ETI+

This table gives cross-reference parts and alternative options found for MAX8725ETI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8725ETI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX8725ETI+T Power Supply Support Circuit, Adjustable, 2 Channel, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, MO-220-WHHD-1, TQFN-28 Maxim Integrated Products MAX8725ETI+ vs MAX8725ETI+T
MAX8725ETI+T Multichemistry Battery Chargers with Automatic System Power Selector, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 85C Analog Devices Inc MAX8725ETI+ vs MAX8725ETI+T
MAX8725ETI+ Multichemistry Battery Chargers with Automatic System Power Selector, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 85C Analog Devices Inc MAX8725ETI+ vs MAX8725ETI+
MAX8725ETI+ 2-CHANNEL POWER SUPPLY SUPPORT CKT, QCC28, 5 X 5 MM, 0.80 MM HEIGHT, MO-220-WHHD-1, TQFN-28 Rochester Electronics LLC MAX8725ETI+ vs MAX8725ETI+
Part Number Description Manufacturer Compare
MAX8725ETI+T 2-CHANNEL POWER SUPPLY SUPPORT CKT, QCC28, 5 X 5 MM, 0.80 MM HEIGHT, MO-220-WHHD-1, TQFN-28 Rochester Electronics LLC MAX8725ETI+ vs MAX8725ETI+T
MAX8725ETI+T Power Supply Support Circuit, Adjustable, 2 Channel, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, MO-220-WHHD-1, TQFN-28 Maxim Integrated Products MAX8725ETI+ vs MAX8725ETI+T
MAX8725ETI+T Multichemistry Battery Chargers with Automatic System Power Selector, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 85C Analog Devices Inc MAX8725ETI+ vs MAX8725ETI+T
MAX8725ETI+ 2-CHANNEL POWER SUPPLY SUPPORT CKT, QCC28, 5 X 5 MM, 0.80 MM HEIGHT, MO-220-WHHD-1, TQFN-28 Rochester Electronics LLC MAX8725ETI+ vs MAX8725ETI+
MAX8725ETI+ Multichemistry Battery Chargers with Automatic System Power Selector, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 85C Analog Devices Inc MAX8725ETI+ vs MAX8725ETI+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX8725ETI+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX8725ETI+ by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX8725ETI+ would you like to use for your alert(s)?
  • Please alert me when MAX8725ETI+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX8725ETI+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX8725ETI+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX8725ETI+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX8725ETI+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX8725ETI+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: