Part Details for MAX8752ETA by Analog Devices Inc
Results Overview of MAX8752ETA by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX8752ETA Information
MAX8752ETA by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX8752ETA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 2157 |
|
RFQ |
US Tariff Estimator: MAX8752ETA by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX8752ETA
MAX8752ETA Part Data Attributes
|
|
MAX8752ETA
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX8752ETA
Analog Devices Inc
Switching Regulator, Current-mode, 2.7A, 1560kHz Switching Freq-Max, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229/WEEC, TDFN-8
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Hvsson, Solcc8,.12,25 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 1.8 V | |
| Input Voltage-Nom | 2.5 V | |
| JESD-30 Code | S-XDSO-N8 | |
| JESD-609 Code | e0 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 2.7 A | |
| Output Voltage-Max | 13 V | |
| Package Body Material | Unspecified | |
| Package Code | HVSSON | |
| Package Equivalence Code | SOLCC8,.12,25 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Boost | |
| Switching Frequency-Max | 1560 Khz | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 3 Mm |