Part Details for MAX8759AETI+ by Maxim Integrated Products
Results Overview of MAX8759AETI+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX8759AETI+ Information
MAX8759AETI+ by Maxim Integrated Products is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX8759AETI+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | MAX8759 Low-Cost, Smbus, Ccfl Backlight Controller RoHS: Compliant Status: Obsolete Min Qty: 1 | 22339 |
|
$4.3000 / $5.3800 | Buy Now |
US Tariff Estimator: MAX8759AETI+ by Maxim Integrated Products
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX8759AETI+
MAX8759AETI+ Part Data Attributes
|
|
MAX8759AETI+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8759AETI+
Maxim Integrated Products
Switching Regulator/Controller, BICMOS, PQCC28
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Qccn, Lcc28,.2sq,20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 4 Weeks | |
| JESD-30 Code | S-PQCC-N28 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC28,.2SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 |