-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Noise Bias Supply in µMAX with Power OK for GaAsFET PA, 10-MINI_SO-N/A, 10 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX881REUBT
|
Mouser Electronics | Power Management Specialized - PMIC Low-Noise Bias Supply in MAX with Power OK for GaAsFET PA RoHS: Compliant | 2481 |
|
$3.2500 / $6.7600 | Buy Now |
|
Analog Devices Inc | Low-Noise Bias Supply in µMAX Min Qty: 1 Package Multiple: 1 | 477 |
|
$2.9125 / $7.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX881REUB+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX881REUB+T
Analog Devices Inc
Low-Noise Bias Supply in µMAX with Power OK for GaAsFET PA, 10-MINI_SO-N/A, 10 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 10-MINI_SO-N/A | |
Pin Count | 10 | |
Manufacturer Package Code | 10-MINI_SO-N/A | |
Date Of Intro | 1998-04-07 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.004 A | |
Output Voltage-Nom | -2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 120 kHz | |
Technology | GAAS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX881REUB+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX881REUB+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX881REUB+ | Switched Capacitor Regulator, 0.004A, 120kHz Switching Freq-Max, GAAS, PDSO10, UMAX-10 | Maxim Integrated Products | MAX881REUB+T vs MAX881REUB+ |
MAX881REUB | SWITCHED CAPACITOR REGULATOR, 120kHz SWITCHING FREQ-MAX, PDSO10, UMAX-10 | Rochester Electronics LLC | MAX881REUB+T vs MAX881REUB |
MAX881REUB-T | Switched Capacitor Regulator, 0.004A, 120kHz Switching Freq-Max, GAAS, PDSO10, UMAX-10 | Maxim Integrated Products | MAX881REUB+T vs MAX881REUB-T |
MAX881REUB+T | Switched Capacitor Regulator, 0.004A, 120kHz Switching Freq-Max, GAAS, PDSO10, UMAX-10 | Maxim Integrated Products | MAX881REUB+T vs MAX881REUB+T |