Part Details for MAX881REUB by Rochester Electronics LLC
Overview of MAX881REUB by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX881REUB
MAX881REUB CAD Models
MAX881REUB Part Data Attributes
|
MAX881REUB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX881REUB
Rochester Electronics LLC
SWITCHED CAPACITOR REGULATOR, 120kHz SWITCHING FREQ-MAX, PDSO10, UMAX-10
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | UMAX-10 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 120 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for MAX881REUB
This table gives cross-reference parts and alternative options found for MAX881REUB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX881REUB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX881REUB+T | Low-Noise Bias Supply in µMAX with Power OK for GaAsFET PA, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX881REUB vs MAX881REUB+T |
MAX881REUB+T | Switched Capacitor Regulator, 0.004A, 120kHz Switching Freq-Max, GAAS, PDSO10, UMAX-10 | Maxim Integrated Products | MAX881REUB vs MAX881REUB+T |
MAX881REUB-T | Switched Capacitor Regulator, 0.004A, 120kHz Switching Freq-Max, GAAS, PDSO10, UMAX-10 | Maxim Integrated Products | MAX881REUB vs MAX881REUB-T |
MAX881REUB | Switched Capacitor Regulator, 0.004A, 120kHz Switching Freq-Max, CMOS, PDSO10, UMAX-10 | Maxim Integrated Products | MAX881REUB vs MAX881REUB |
MAX881REUB+ | Switched Capacitor Regulator, 0.004A, 120kHz Switching Freq-Max, GAAS, PDSO10, UMAX-10 | Maxim Integrated Products | MAX881REUB vs MAX881REUB+ |
MAX881REUB+ | Low-Noise Bias Supply in µMAX with Power OK for GaAsFET PA, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX881REUB vs MAX881REUB+ |